Part Details for LTC2228CUH#PBF by Linear Technology
Results Overview of LTC2228CUH#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2228CUH#PBF Information
LTC2228CUH#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2228CUH#PBF
LTC2228CUH#PBF CAD Models
LTC2228CUH#PBF Part Data Attributes
|
LTC2228CUH#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2228CUH#PBF
Linear Technology
LTC2228 - 12-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0269% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2228CUH#PBF
This table gives cross-reference parts and alternative options found for LTC2228CUH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2228CUH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2229CUH#PBF | Linear Technology | Check for Price | LTC2229 - 12-Bit, 80Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2228CUH#PBF vs LTC2229CUH#PBF |
LTC2236IUH | Linear Technology | Check for Price | LTC2236 - 10-Bit, 25Msps Low Noise 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2228CUH#PBF vs LTC2236IUH |
LTC2238IUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2228CUH#PBF vs LTC2238IUH |
LTC2252CUH | Linear Technology | Check for Price | LTC2252 - 12-Bit, 105Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2228CUH#PBF vs LTC2252CUH |
LTC2250CUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2228CUH#PBF vs LTC2250CUH#TR |
LTC2245CUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2228CUH#PBF vs LTC2245CUH |
LTC2236IUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2228CUH#PBF vs LTC2236IUH#TR |
LTC2255CUH#PBF | Linear Technology | Check for Price | LTC2255 - 14-Bit, 125Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2228CUH#PBF vs LTC2255CUH#PBF |
LTC2248CUH | Linear Technology | Check for Price | LTC2248 - 14-Bit, 65Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2228CUH#PBF vs LTC2248CUH |
LTC2228CUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2228CUH#PBF vs LTC2228CUH |
LTC2228CUH#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2228CUH involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
The LTC2228CUH requires a low noise, low impedance power supply. Use a high quality decoupling capacitor (e.g. 0.1uF ceramic) close to the device, and consider adding a ferrite bead or inductor in series with the power supply to filter out high frequency noise.
-
The maximum clock frequency of the LTC2228CUH is 100MHz, but it can be overclocked to 120MHz with reduced performance. However, it's recommended to follow the datasheet guidelines for clock frequency and duty cycle to ensure optimal performance and prevent overheating.
-
The LTC2228CUH can be configured for differential or single-ended input mode by connecting the IN+ and IN- pins accordingly. For differential mode, connect the positive input signal to IN+ and the negative input signal to IN-. For single-ended mode, connect the input signal to IN+ and tie IN- to a fixed voltage reference (e.g. GND or VCC/2).
-
The typical power consumption of the LTC2228CUH is around 1.2W at 100MHz clock frequency, with a supply voltage of 1.8V. However, this can vary depending on the specific application, clock frequency, and output load.