Part Details for LTC2227CUH by Analog Devices Inc
Results Overview of LTC2227CUH by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2227CUH Information
LTC2227CUH by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2227CUH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 614 |
|
RFQ |
Part Details for LTC2227CUH
LTC2227CUH CAD Models
LTC2227CUH Part Data Attributes
|
LTC2227CUH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2227CUH
Analog Devices Inc
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC2227CUH
This table gives cross-reference parts and alternative options found for LTC2227CUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2227CUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2227IUH#PBF | Analog Devices Inc | $16.4358 | 12-Bit, 40Msps Low Power 3V ADCs | LTC2227CUH vs LTC2227IUH#PBF |
LTC2227CUH#TRPBF | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2227CUH vs LTC2227CUH#TRPBF |
LTC2227IUH#TR | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2227CUH vs LTC2227IUH#TR |
LTC2227CUH#PBF | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2227CUH vs LTC2227CUH#PBF |
LTC2227IUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2227CUH vs LTC2227IUH#TR |
LTC2227IUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2227CUH vs LTC2227IUH |
LTC2227IUH#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 40Msps Low Power 3V ADCs | LTC2227CUH vs LTC2227IUH#TRPBF |
LTC2227CUH | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2227CUH vs LTC2227CUH |
LTC2227IUH | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2227CUH vs LTC2227IUH |
LTC2227CUH#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 40Msps Low Power 3V ADCs | LTC2227CUH vs LTC2227CUH#TRPBF |