Part Details for LTC2227CUH#TR by Linear Technology
Results Overview of LTC2227CUH#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2227CUH#TR Information
LTC2227CUH#TR by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2227CUH#TR
LTC2227CUH#TR CAD Models
LTC2227CUH#TR Part Data Attributes
|
LTC2227CUH#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2227CUH#TR
Linear Technology
LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC2227CUH#TR
This table gives cross-reference parts and alternative options found for LTC2227CUH#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2227CUH#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2227IUH#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 40Msps Low Power 3V ADCs | LTC2227CUH#TR vs LTC2227IUH#TRPBF |
LTC2227IUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2227CUH#TR vs LTC2227IUH |
LTC2227CUH#PBF | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2227CUH#TR vs LTC2227CUH#PBF |
LTC2227IUH#TR | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2227CUH#TR vs LTC2227IUH#TR |
LTC2227IUH#PBF | Analog Devices Inc | Check for Price | 12-Bit, 40Msps Low Power 3V ADCs | LTC2227CUH#TR vs LTC2227IUH#PBF |
LTC2227IUH | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2227CUH#TR vs LTC2227IUH |
LTC2227IUH#TRPBF | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2227CUH#TR vs LTC2227IUH#TRPBF |
LTC2227CUH | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2227CUH#TR vs LTC2227CUH |
LTC2227IUH#PBF | Linear Technology | Check for Price | LTC2227 - 12-Bit, 40Msps Low Power 3V ADCs; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2227CUH#TR vs LTC2227IUH#PBF |
LTC2227CUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2227CUH#TR vs LTC2227CUH#TR |