Part Details for LTC2226IUH#TRPBF by Linear Technology
Results Overview of LTC2226IUH#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2226IUH#TRPBF Information
LTC2226IUH#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2226IUH#TRPBF
LTC2226IUH#TRPBF CAD Models
LTC2226IUH#TRPBF Part Data Attributes
|
LTC2226IUH#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2226IUH#TRPBF
Linear Technology
LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | UH | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 1.9 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for LTC2226IUH#TRPBF
This table gives cross-reference parts and alternative options found for LTC2226IUH#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2226IUH#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2226IUH | Linear Technology | Check for Price | LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2226IUH#TRPBF vs LTC2226IUH |
LTC2226IUH | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2226IUH#TRPBF vs LTC2226IUH |
LTC2226IUH#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 25Msps Low Power 3V ADC | LTC2226IUH#TRPBF vs LTC2226IUH#TRPBF |
LTC2226CUH | Linear Technology | Check for Price | LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2226IUH#TRPBF vs LTC2226CUH |
LTC2226CUH#PBF | Linear Technology | Check for Price | LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2226IUH#TRPBF vs LTC2226CUH#PBF |
LTC2226CUH#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32 | LTC2226IUH#TRPBF vs LTC2226CUH#TR |
LTC2226CUH#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 25Msps Low Power 3V ADC | LTC2226IUH#TRPBF vs LTC2226CUH#TRPBF |
LTC2226CUH#TRPBF | Linear Technology | Check for Price | LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: 0°C to 70°C | LTC2226IUH#TRPBF vs LTC2226CUH#TRPBF |
LTC2226IUH#PBF | Linear Technology | Check for Price | LTC2226 - 12-Bit, 25Msps Low Power 3V ADC; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | LTC2226IUH#TRPBF vs LTC2226IUH#PBF |
LTC2226IUH#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2226IUH is -40°C to 125°C.
-
To ensure stability, it's recommended to use a low-ESR capacitor (less than 1Ω) at the output, and to keep the feedback loop impedance low by using a low-impedance feedback network.
-
Yes, the LTC2226IUH is suitable for switching regulator applications, but it's essential to ensure that the switching frequency is within the recommended range (100 kHz to 1 MHz) and that the output filter is properly designed to minimize ringing and overshoot.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.
-
A recommended PCB layout for the LTC2226IUH includes keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the feedback traces. Additionally, it's essential to keep the switching node (SW pin) away from sensitive analog nodes.