Part Details for LTC2220IUP#PBF by Analog Devices Inc
Results Overview of LTC2220IUP#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2220IUP#PBF Information
LTC2220IUP#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2220IUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2220IUP#PBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64QFN Min Qty: 40 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$69.8875 | Buy Now |
DISTI #
584-LTC2220IUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 12-B, 170Msps ADCs RoHS: Compliant | 15 |
|
$74.1300 / $84.2700 | Buy Now |
DISTI #
V36:1790_17773655
|
Arrow Electronics | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 13 Weeks Date Code: 1337 | Americas - 1 |
|
$46.5300 | Buy Now |
|
Analog Devices Inc | 12-B, 170Msps ADCs Package Multiple: 40 | 920 |
|
$55.9100 / $77.1800 | Buy Now |
DISTI #
83687551
|
Verical | 1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 920 |
|
$69.1528 | Buy Now |
|
Rochester Electronics | LTC2220 - 12-Bit, 170Msps ADCs RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$58.8600 / $73.5700 | Buy Now |
DISTI #
LTC2220IUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$72.1900 / $83.8600 | Buy Now |
Part Details for LTC2220IUP#PBF
LTC2220IUP#PBF CAD Models
LTC2220IUP#PBF Part Data Attributes
|
LTC2220IUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2220IUP#PBF
Analog Devices Inc
12-Bit, 170Msps ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1 V | |
Analog Input Voltage-Min | -1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 170 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2220IUP#PBF
This table gives cross-reference parts and alternative options found for LTC2220IUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2220IUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2220IUP#TRPBF | Linear Technology | Check for Price | LTC2220 - 12-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2220IUP#PBF vs LTC2220IUP#TRPBF |
LTC2220IUP#PBF | Linear Technology | Check for Price | LTC2220 - 12-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2220IUP#PBF vs LTC2220IUP#PBF |
LTC2220CUP#TR | Linear Technology | Check for Price | LTC2220 - 12-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2220IUP#PBF vs LTC2220CUP#TR |
LTC2220CUP#PBF | Linear Technology | Check for Price | LTC2220 - 12-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2220IUP#PBF vs LTC2220CUP#PBF |
LTC2220IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2220IUP#PBF vs LTC2220IUP |
LTC2220IUP#TR | Linear Technology | Check for Price | LTC2220 - 12-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2220IUP#PBF vs LTC2220IUP#TR |
LTC2220IUP#TRPBF | Analog Devices Inc | Check for Price | 12-Bit, 170Msps ADCs | LTC2220IUP#PBF vs LTC2220IUP#TRPBF |
LTC2220CUP | Linear Technology | Check for Price | LTC2220 - 12-Bit, 170Msps ADCs; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2220IUP#PBF vs LTC2220CUP |
LTC2220IUP#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2220 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2220 requires a clean and stable power supply. Use a high-quality voltage regulator, and decouple the power pins with a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel. Add a 1uF capacitor between the analog and digital grounds.
-
The maximum clock frequency for the LTC2220 is 100MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
To optimize the performance of the LTC2220 in a noisy environment, use shielding, filtering, and grounding techniques. Use a shielded enclosure, add EMI filters to the input and output signals, and ensure a solid ground connection to the PCB.
-
The recommended operating temperature range for the LTC2220 is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance and reliability.