Part Details for LTC2217IUP#TRPBF by Linear Technology
Results Overview of LTC2217IUP#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2217IUP#TRPBF Information
LTC2217IUP#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2217IUP#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 949 |
|
RFQ |
Part Details for LTC2217IUP#TRPBF
LTC2217IUP#TRPBF CAD Models
LTC2217IUP#TRPBF Part Data Attributes
|
LTC2217IUP#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2217IUP#TRPBF
Linear Technology
LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2217IUP#TRPBF
This table gives cross-reference parts and alternative options found for LTC2217IUP#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2217IUP#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2217IUP#PBF | Analog Devices Inc | $124.0414 | 16-Bit, 105Msps Low Noise ADC | LTC2217IUP#TRPBF vs LTC2217IUP#PBF |
LTC2217CUP#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 105Msps Low Noise ADC | LTC2217IUP#TRPBF vs LTC2217CUP#TRPBF |
LTC2217CUP#TR | Linear Technology | Check for Price | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR, QFN-64, Analog to Digital Converter | LTC2217IUP#TRPBF vs LTC2217CUP#TR |
LTC2217CUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 | LTC2217IUP#TRPBF vs LTC2217CUP |
LTC2217CUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 | LTC2217IUP#TRPBF vs LTC2217CUP#TR |
LTC2217IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC64 | LTC2217IUP#TRPBF vs LTC2217IUP |
LTC2217IUP#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2217IUP#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the ADC and the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to avoid routing digital signals near the analog signals.
-
To ensure accurate conversion results in noisy environments, it's recommended to use proper shielding, filtering, and grounding techniques. Additionally, the LTC2217IUP#TRPBF has a built-in noise reduction feature called 'dither' which can be enabled to improve conversion accuracy in noisy environments.
-
The maximum clock frequency that can be used with the LTC2217IUP#TRPBF is 105MHz. However, it's recommended to use a clock frequency between 50MHz to 80MHz for optimal performance.
-
The LTC2217IUP#TRPBF can be interfaced with a microcontroller using a serial interface such as SPI or I2C. The ADC provides a data output pin that can be connected to the microcontroller's serial input pin. The microcontroller can then read the conversion results from the ADC using the serial interface.
-
The power consumption of the LTC2217IUP#TRPBF depends on the operating mode and the clock frequency. In normal mode, the power consumption is typically around 350mW at a clock frequency of 50MHz. In sleep mode, the power consumption is typically around 10mW.