Part Details for LTC2217CUP#TRPBF by Linear Technology
Results Overview of LTC2217CUP#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2217CUP#TRPBF Information
LTC2217CUP#TRPBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2217CUP#TRPBF
LTC2217CUP#TRPBF CAD Models
LTC2217CUP#TRPBF Part Data Attributes
|
LTC2217CUP#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2217CUP#TRPBF
Linear Technology
LTC2217 - 16-Bit, 105Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2217CUP#TRPBF
This table gives cross-reference parts and alternative options found for LTC2217CUP#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2217CUP#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2217CUP#PBF | Analog Devices Inc | $100.4776 | 16-Bit, 105Msps Low Noise ADC | LTC2217CUP#TRPBF vs LTC2217CUP#PBF |
LTC2217IUP#PBF | Analog Devices Inc | $124.0414 | 16-Bit, 105Msps Low Noise ADC | LTC2217CUP#TRPBF vs LTC2217IUP#PBF |
LTC2217IUP#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 105Msps Low Noise ADC | LTC2217CUP#TRPBF vs LTC2217IUP#TRPBF |
LTC2217CUP#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2217CUP#TRPBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To ensure accurate clock jitter performance, use a high-quality clock source, keep the clock signal traces short and shielded, and avoid running the clock signal near noisy digital signals. Additionally, use a clock jitter attenuator or a clock conditioner if necessary.
-
The LTC2217CUP#TRPBF has an operating temperature range of -40°C to 85°C. However, it's recommended to derate the device's performance at higher temperatures to ensure reliable operation.
-
The LTC2217CUP#TRPBF is not radiation-hardened and is not suitable for use in high-radiation environments. If radiation hardness is required, consider using a different device or consulting with Linear Technology's radiation-hardened product line.
-
To troubleshoot common issues, start by checking the power supply voltage, clock signal quality, and signal integrity. Verify that the device is properly configured and that the input signals are within the specified range. Use a logic analyzer or oscilloscope to debug the issue and consult the datasheet and application notes for guidance.