Part Details for LTC2216CUP#PBF by Linear Technology
Results Overview of LTC2216CUP#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2216CUP#PBF Information
LTC2216CUP#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2216CUP#PBF
LTC2216CUP#PBF CAD Models
LTC2216CUP#PBF Part Data Attributes
|
LTC2216CUP#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2216CUP#PBF
Linear Technology
LTC2216 - 16-Bit, 80Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2216CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2216CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2216CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2216IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2216CUP#PBF vs LTC2216IUP |
LTC2216CUP#PBF | Analog Devices Inc | Check for Price | 16-Bit, 80Msps Low Noise ADC | LTC2216CUP#PBF vs LTC2216CUP#PBF |
LTC2216IUP#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 80Msps Low Noise ADC | LTC2216CUP#PBF vs LTC2216IUP#TRPBF |
LTC2216CUP#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 80Msps Low Noise ADC | LTC2216CUP#PBF vs LTC2216CUP#TRPBF |
LTC2216CUP | Linear Technology | Check for Price | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC64, 9 X 9 MM, PLASTIC, MO-220WNJR-5, QFN-64, Analog to Digital Converter | LTC2216CUP#PBF vs LTC2216CUP |
LTC2216IUP#PBF | Analog Devices Inc | Check for Price | 16-Bit, 80Msps Low Noise ADC | LTC2216CUP#PBF vs LTC2216IUP#PBF |
LTC2216IUP#TRPBF | Linear Technology | Check for Price | LTC2216 - 16-Bit, 80Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2216CUP#PBF vs LTC2216IUP#TRPBF |
LTC2216CUP#PBF Frequently Asked Questions (FAQ)
-
A good layout and routing practice for the LTC2216CUP#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the analog and digital signals separate.
-
To optimize the performance of the LTC2216CUP#PBF in a high-frequency application, it's recommended to use a low-jitter clock source, minimize the input capacitance, and use a high-frequency capable layout and routing. Additionally, the use of a low-ESR capacitor for the VCC bypass and a high-frequency capable power supply can also help to improve performance.
-
The LTC2216CUP#PBF can support clock frequencies up to 1.5 GHz, but the actual maximum clock frequency may vary depending on the specific application and layout.
-
To ensure the LTC2216CUP#PBF is properly powered and decoupled, it's recommended to use a low-noise power supply, decouple the VCC pin with a low-ESR capacitor, and use a separate analog and digital power supply if possible. Additionally, it's recommended to follow the power supply sequencing guidelines outlined in the datasheet.
-
The typical power consumption of the LTC2216CUP#PBF is around 1.2W, but this can vary depending on the specific application, clock frequency, and operating conditions.