Part Details for LTC2215IUP#PBF by Linear Technology
Results Overview of LTC2215IUP#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2215IUP#PBF Information
LTC2215IUP#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2215IUP#PBF
LTC2215IUP#PBF CAD Models
LTC2215IUP#PBF Part Data Attributes
|
LTC2215IUP#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2215IUP#PBF
Linear Technology
LTC2215 - 16-Bit, 65Msps Low Noise ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | UP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.75 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0053% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2215IUP#PBF
This table gives cross-reference parts and alternative options found for LTC2215IUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2215IUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2215IUP#PBF | Analog Devices Inc | Check for Price | 16-Bit, 65Msps Low Noise ADC | LTC2215IUP#PBF vs LTC2215IUP#PBF |
LTC2215CUP#PBF | Analog Devices Inc | Check for Price | 16-Bit, 65Msps Low Noise ADC | LTC2215IUP#PBF vs LTC2215CUP#PBF |
LTC2215IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2215IUP#PBF vs LTC2215IUP |
LTC2215IUP#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2215 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog input pins. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin from the analog input pins.
-
To ensure accurate conversion results with the LTC2215, it's essential to follow proper PCB layout guidelines, use a high-quality analog input signal, and ensure that the analog input signal is within the specified range. Additionally, the ADC should be operated within its specified temperature range, and the clock frequency should be within the recommended range.
-
The maximum sampling rate of the LTC2215 is 25Msps (Mega Samples Per Second). However, the actual sampling rate may be limited by the system clock frequency, the analog input signal bandwidth, and the digital output data rate.
-
Yes, the LTC2215 can be used with an external reference voltage. The external reference voltage should be connected to the REF pin, and the internal reference voltage should be disabled by connecting the REFIN pin to GND. The external reference voltage should be within the specified range of 1.2V to 1.35V.
-
The LTC2215 can be interfaced with a microcontroller or FPGA using the SPI-compatible serial interface. The microcontroller or FPGA should be configured to operate in slave mode, and the LTC2215 should be configured to operate in master mode. The clock frequency, data format, and data transfer rate should be compatible with the microcontroller or FPGA.