Part Details for LTC2208IUP by Analog Devices Inc
Results Overview of LTC2208IUP by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2208IUP Information
LTC2208IUP by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2208IUP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16965629
|
Arrow Electronics | 1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 64-Pin QFN EP RoHS: Not Compliant Min Qty: 80 Package Multiple: 80 Lead time: 110 Weeks Date Code: 1325 | Americas - 834 |
|
$193.4400 / $568.9500 | Buy Now |
Part Details for LTC2208IUP
LTC2208IUP CAD Models
LTC2208IUP Part Data Attributes
|
LTC2208IUP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2208IUP
Analog Devices Inc
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, PLASTIC, MO-220-WNJR-5, QFN-64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | 1.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e0 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 130 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm |
Alternate Parts for LTC2208IUP
This table gives cross-reference parts and alternative options found for LTC2208IUP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2208IUP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2208CUP#PBF | Analog Devices Inc | $92.0985 | 16-Bit, 130Msps ADC | LTC2208IUP vs LTC2208CUP#PBF |
LTC2208IUP#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 130Msps ADC | LTC2208IUP vs LTC2208IUP#TRPBF |
LTC2208CUP#TRPBF | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208IUP vs LTC2208CUP#TRPBF |
LTC2208CUP#PBF | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208IUP vs LTC2208CUP#PBF |
LTC2208CUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208IUP vs LTC2208CUP |
LTC2208CUP#TR | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208IUP vs LTC2208CUP#TR |
LTC2208IUP#TRPBF | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2208IUP vs LTC2208IUP#TRPBF |
LTC2208IUP Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the high-frequency signals away from the sensitive analog nodes. Also, use a low-ESR capacitor for the VCC pin and a low-inductance path for the output current.
-
To optimize performance in high-temperature environments, ensure good thermal management by providing adequate heat sinking and airflow. Also, consider using a thermal interface material to improve heat transfer between the device and the heat sink. Additionally, reduce the power consumption and clock frequency to minimize self-heating.
-
Potential sources of noise and interference include digital switching noise, power supply noise, and electromagnetic interference (EMI). To mitigate these, use a low-noise power supply, add decoupling capacitors, and use shielding and filtering techniques to reduce EMI. Also, consider using a spread-spectrum clock to reduce electromagnetic emissions.
-
To ensure reliability and long-term stability, follow proper handling and storage procedures to prevent damage from electrostatic discharge (ESD) and physical stress. Also, use a robust PCB design with a solid ground plane, and ensure that the device is operated within its recommended operating conditions. Regularly monitor the device's performance and environmental conditions to detect any potential issues early on.
-
To mitigate SEEs, use a radiation-hardened design, and consider using error correction codes and redundancy in the system design. Also, use a latch-up protected design, and ensure that the device is operated within its recommended operating conditions. Consult with Analog Devices Inc. for specific guidance on radiation hardening and SEE mitigation for the LTC2208IUP.