Part Details for LTC2208CUP-14#TRPBF by Analog Devices Inc
Results Overview of LTC2208CUP-14#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2208CUP-14#TRPBF Information
LTC2208CUP-14#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2208CUP-14#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2208CUP-14#TRPBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 64QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$88.4375 | Buy Now |
DISTI #
584-C2208CUP-14TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 130Msps ADC RoHS: Compliant | 0 |
|
$88.4300 | Order Now |
|
Analog Devices Inc | 14-B, 130Msps ADC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$70.7500 / $100.8800 | Buy Now |
DISTI #
LTC2208CUP14TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$91.3500 / $94.9500 | Buy Now |
|
Vyrian | Peripheral ICs | 303 |
|
RFQ |
Part Details for LTC2208CUP-14#TRPBF
LTC2208CUP-14#TRPBF CAD Models
LTC2208CUP-14#TRPBF Part Data Attributes
|
LTC2208CUP-14#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2208CUP-14#TRPBF
Analog Devices Inc
14-Bit, 130Msps ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 130 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2208CUP-14#TRPBF
This table gives cross-reference parts and alternative options found for LTC2208CUP-14#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2208CUP-14#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2208IUP-14#TRPBF | Linear Technology | Check for Price | LTC2208-14 - 14-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2208CUP-14#TRPBF vs LTC2208IUP-14#TRPBF |
LTC2208CUP-14#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208CUP-14#TRPBF vs LTC2208CUP-14#TR |
LTC2208IUP-14#PBF | Linear Technology | Check for Price | LTC2208-14 - 14-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2208CUP-14#TRPBF vs LTC2208IUP-14#PBF |
LTC2208CUP-14#TR | Linear Technology | Check for Price | LTC2208-14 - 14-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208CUP-14#TRPBF vs LTC2208CUP-14#TR |
LTC2208CUP-14#TRPBF | Linear Technology | Check for Price | LTC2208-14 - 14-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208CUP-14#TRPBF vs LTC2208CUP-14#TRPBF |
LTC2208CUP-14 | Linear Technology | Check for Price | LTC2208-14 - 14-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208CUP-14#TRPBF vs LTC2208CUP-14 |
LTC2208CUP-14#PBF | Analog Devices Inc | Check for Price | 14-Bit, 130Msps ADC | LTC2208CUP-14#TRPBF vs LTC2208CUP-14#PBF |
LTC2208CUP-14#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2208 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to place it as close as possible to the VCC pin.
-
The LTC2208 has an internal calibration circuit that is enabled by applying a voltage to the CAL pin. The calibration process involves shorting the CAL pin to the VCC pin for a minimum of 100ns, then releasing it. This process should be done during power-up or during a reset cycle.
-
The maximum clock frequency for the LTC2208 is 100MHz. However, the actual clock frequency used may be limited by the specific application and the quality of the clock signal.
-
Yes, the LTC2208 can be used in a multi-channel application. However, each channel requires a separate LTC2208 device, and the devices must be synchronized using an external clock signal.
-
The LTC2208 outputs 14-bit data in a CMOS-compatible format. The output data can be handled using a microcontroller or an FPGA, and it's recommended to use a FIFO buffer to handle the data stream.