Part Details for LTC2208CUP#PBF by Analog Devices Inc
Results Overview of LTC2208CUP#PBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2208CUP#PBF Information
LTC2208CUP#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2208CUP#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6422
|
Newark | Adc, 16Bit, 130Msps, Qfn-64, Resolution (Bits):16Bit, Sampling Rate:130Msps, Input Channel Type:Differential, Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V Rohs Compliant: Yes |Analog Devices LTC2208CUP#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$105.1000 / $117.6600 | Buy Now |
DISTI #
LTC2208CUP#PBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 64QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube |
89 In Stock |
|
$104.4880 / $117.6600 | Buy Now |
DISTI #
584-LTC2208CUP#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 130Msps ADC RoHS: Compliant | 25 |
|
$110.9900 / $132.2100 | Buy Now |
DISTI #
42660357
|
Verical | 1-Channel Single ADC Pipelined 130Msps 16-bit Parallel 64-Pin QFN EP Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 | Americas - 160 |
|
$103.3890 | Buy Now |
DISTI #
LTC2208CUP#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 40 | 0 |
|
$107.9300 / $125.3900 | Buy Now |
Part Details for LTC2208CUP#PBF
LTC2208CUP#PBF CAD Models
LTC2208CUP#PBF Part Data Attributes
|
LTC2208CUP#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2208CUP#PBF
Analog Devices Inc
16-Bit, 130Msps ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.5.A.5 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0069% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 130 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
Alternate Parts for LTC2208CUP#PBF
This table gives cross-reference parts and alternative options found for LTC2208CUP#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2208CUP#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2208IUP#PBF | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2208CUP#PBF vs LTC2208IUP#PBF |
LTC2208CUP#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208CUP#PBF vs LTC2208CUP#TR |
LTC2208IUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208CUP#PBF vs LTC2208IUP |
LTC2208CUP | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208CUP#PBF vs LTC2208CUP |
LTC2208IUP#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 130Msps ADC | LTC2208CUP#PBF vs LTC2208IUP#TRPBF |
LTC2208IUP#TR | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2208CUP#PBF vs LTC2208IUP#TR |
LTC2208CUP#TRPBF | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208CUP#PBF vs LTC2208CUP#TRPBF |
LTC2208CUP#TR | Linear Technology | Check for Price | LTC2208 - 16-Bit, 130Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2208CUP#PBF vs LTC2208CUP#TR |
LTC2208CUP | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64 | LTC2208CUP#PBF vs LTC2208CUP |
LTC2208CUP#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2208 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2208 has an internal calibration circuit that sets the gain and offset of the ADC. To ensure proper calibration, follow the recommended power-up sequence, and allow the device to complete its internal calibration cycle before taking measurements.
-
The maximum sampling rate of the LTC2208 is 105MSPS, but this can be limited by the quality of the input signal, the PCB layout, and the system clock jitter. In practice, a sampling rate of up to 80MSPS is achievable with a high-quality input signal and a well-designed PCB.
-
Metastability in the LTC2208's output data can be handled by using a synchronizer circuit or a metastable-resistant flip-flop to resynchronize the data. Additionally, using a Gray code counter or a Johnson counter can help to reduce the effects of metastability.
-
A low-jitter clock source is recommended for the LTC2208. A clock source with a jitter of less than 100ps is recommended to ensure optimal performance. A crystal oscillator or a high-quality clock generator is a good choice.