Part Details for LTC2207IUK-14#PBF by Linear Technology
Results Overview of LTC2207IUK-14#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2207IUK-14#PBF Information
LTC2207IUK-14#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2207IUK-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 114 |
|
RFQ |
Part Details for LTC2207IUK-14#PBF
LTC2207IUK-14#PBF CAD Models
LTC2207IUK-14#PBF Part Data Attributes
|
LTC2207IUK-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2207IUK-14#PBF
Linear Technology
LTC2207-14 - 14-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | UK | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2207IUK-14#PBF
This table gives cross-reference parts and alternative options found for LTC2207IUK-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2207IUK-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2207IUK-14#TRPBF | Linear Technology | Check for Price | LTC2207-14 - 14-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2207IUK-14#PBF vs LTC2207IUK-14#TRPBF |
LTC2207CUK-14 | Linear Technology | Check for Price | LTC2207-14 - 14-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2207IUK-14#PBF vs LTC2207CUK-14 |
LTC2207CUK-14#TRPBF | Linear Technology | Check for Price | LTC2207-14 - 14-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2207IUK-14#PBF vs LTC2207CUK-14#TRPBF |
LTC2207IUK-14#TRPBF | Analog Devices Inc | Check for Price | 14-Bit, 105Msps ADC | LTC2207IUK-14#PBF vs LTC2207IUK-14#TRPBF |
LTC2207IUK-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2207IUK-14#PBF vs LTC2207IUK-14 |
LTC2207CUK-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2207IUK-14#PBF vs LTC2207CUK-14 |
LTC2207CUK-14#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2207IUK-14#PBF vs LTC2207CUK-14#TR |
LTC2207IUK-14#TR | Linear Technology | Check for Price | LTC2207-14 - 14-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2207IUK-14#PBF vs LTC2207IUK-14#TR |
LTC2207IUK-14#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2207 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2207 requires a clean and stable power supply. Use a high-quality decoupling capacitor (e.g., 0.1uF ceramic) close to the VCC pin, and consider adding a 10uF or larger capacitor in parallel to filter out noise. Ensure the power supply is well-regulated and can provide the required current.
-
The LTC2207 can operate at clock frequencies up to 100MHz. However, the maximum clock frequency may be limited by the specific application and the quality of the clock signal. It's recommended to consult the datasheet and application notes for specific guidance.
-
Optimizing the LTC2207's performance involves selecting the right input range, gain, and filter settings for your specific application. Consult the datasheet and application notes for guidance on selecting the optimal settings. You may also need to experiment with different settings to achieve the best results.
-
The LTC2207 has a maximum junction temperature of 150°C. Ensure good airflow around the device, and consider using a heat sink or thermal pad if the device will be operating in a high-temperature environment. Consult the datasheet for thermal resistance and power dissipation information.