Part Details for LTC2207CUK-14#PBF by Analog Devices Inc
Results Overview of LTC2207CUK-14#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2207CUK-14#PBF Information
LTC2207CUK-14#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2207CUK-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2207CUK-14#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$72.3880 / $86.7500 | Buy Now |
DISTI #
584-LTC2207CUK-14PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 105Msps ADC RoHS: Compliant | 0 |
|
$72.3800 / $86.7300 | Order Now |
|
Analog Devices Inc | 14-B, 105Msps ADC Package Multiple: 52 | 0 |
|
$57.9100 / $86.7500 | Buy Now |
DISTI #
LTC2207CUK-14PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 52 | 0 |
|
$74.7700 / $86.8600 | Buy Now |
Part Details for LTC2207CUK-14#PBF
LTC2207CUK-14#PBF CAD Models
LTC2207CUK-14#PBF Part Data Attributes
|
LTC2207CUK-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2207CUK-14#PBF
Analog Devices Inc
14-Bit, 105Msps ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 105 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2207CUK-14#PBF
This table gives cross-reference parts and alternative options found for LTC2207CUK-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2207CUK-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2207IUK-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2207CUK-14#PBF vs LTC2207IUK-14 |
LTC2207CUK-14#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2207CUK-14#PBF vs LTC2207CUK-14#TR |
LTC2207IUK-14#TRPBF | Linear Technology | Check for Price | LTC2207-14 - 14-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2207CUK-14#PBF vs LTC2207IUK-14#TRPBF |
LTC2207CUK-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2207CUK-14#PBF vs LTC2207CUK-14 |
LTC2207IUK-14#TR | Linear Technology | Check for Price | LTC2207-14 - 14-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2207CUK-14#PBF vs LTC2207IUK-14#TR |
LTC2207IUK-14#PBF | Linear Technology | Check for Price | LTC2207-14 - 14-Bit, 105Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2207CUK-14#PBF vs LTC2207IUK-14#PBF |
LTC2207CUK-14#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2207CUK-14#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to place the device close to the analog signal sources and to use a low-impedance power supply.
-
The LTC2207CUK-14#PBF has an internal calibration circuit that can be adjusted using the CAL pin. To calibrate the device, apply a known input signal and adjust the CAL pin voltage until the output code is accurate. It's also recommended to consult the datasheet for specific calibration procedures and to consider using an external calibration circuit for more precise control.
-
The maximum clock frequency for the LTC2207CUK-14#PBF is 105 MSPS. However, the actual clock frequency used may need to be lower depending on the specific application and the desired performance. It's recommended to consult the datasheet and to perform simulations or testing to determine the optimal clock frequency for your specific use case.
-
Metastability issues can occur when the input signal is close to the threshold voltage of the comparator. To handle metastability issues, it's recommended to use a hysteresis circuit or a Schmitt trigger input stage to ensure clean transitions. Additionally, using a higher clock frequency or a faster comparator can also help to reduce metastability issues.
-
The recommended power supply decoupling for the LTC2207CUK-14#PBF involves using a combination of ceramic and electrolytic capacitors. A 0.1uF ceramic capacitor should be placed close to the device, and a 10uF electrolytic capacitor should be placed further away. This helps to filter out high-frequency noise and ensure a stable power supply.