Part Details for LTC2206IUK-14#PBF by Linear Technology
Results Overview of LTC2206IUK-14#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2206IUK-14#PBF Information
LTC2206IUK-14#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2206IUK-14#PBF
LTC2206IUK-14#PBF CAD Models
LTC2206IUK-14#PBF Part Data Attributes
|
LTC2206IUK-14#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2206IUK-14#PBF
Linear Technology
LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | UK | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2206IUK-14#PBF
This table gives cross-reference parts and alternative options found for LTC2206IUK-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2206IUK-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2206CUK-14#TRPBF | Linear Technology | Check for Price | LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2206IUK-14#PBF vs LTC2206CUK-14#TRPBF |
LTC2206IUK-14#TRPBF | Linear Technology | Check for Price | LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2206IUK-14#PBF vs LTC2206IUK-14#TRPBF |
LTC2206CUK-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2206IUK-14#PBF vs LTC2206CUK-14 |
LTC2206IUK-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2206IUK-14#PBF vs LTC2206IUK-14 |
LTC2206IUK-14#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2206IUK-14#PBF vs LTC2206IUK-14#TR |
LTC2206IUK-14#TR | Linear Technology | Check for Price | LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2206IUK-14#PBF vs LTC2206IUK-14#TR |
LTC2206IUK-14#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2206IUK-14#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the ADC and the analog signal sources. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and to avoid routing digital signals near the analog signals.
-
To optimize the ADC's performance, you should consider factors such as the input signal frequency, amplitude, and impedance. You may need to add external filters or buffers to condition the input signal, and adjust the ADC's gain and offset settings to match your application's requirements. Additionally, you can use the ADC's built-in calibration features to improve its accuracy and linearity.
-
The maximum clock frequency for the LTC2206IUK-14#PBF is 100 MSPS, but the actual achievable clock frequency may be limited by the specific application and the quality of the clock signal. It's recommended to use a high-quality clock source and to follow the datasheet's guidelines for clock signal routing and termination.
-
The LTC2206IUK-14#PBF outputs 14-bit parallel data, which can be interfaced with a variety of digital systems. You'll need to consider the data format, word length, and interface protocol required by your system, and use a suitable interface circuit or FPGA/IP core to handle the data transfer. You may also need to add error detection and correction mechanisms to ensure data integrity.
-
The power consumption of the LTC2206IUK-14#PBF depends on the operating frequency, voltage supply, and other factors. The typical power consumption is around 350 mW at 100 MSPS. To reduce power consumption, you can consider using a lower clock frequency, reducing the voltage supply, or using the ADC's power-down mode when not in use. Additionally, you can use power-saving techniques such as dynamic voltage and frequency scaling in your digital system.