Part Details for LTC2206CUK-14#PBF by Analog Devices Inc
Results Overview of LTC2206CUK-14#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2206CUK-14#PBF Information
LTC2206CUK-14#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2206CUK-14#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2206CUK-14#PBF-ND
|
DigiKey | IC ADC 14BIT PIPELINED 48QFN Min Qty: 52 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$53.1250 | Buy Now |
DISTI #
584-LTC2206CUK-14PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 14-B, 80Msps ADC RoHS: Compliant | 0 |
|
$53.1200 / $53.1300 | Order Now |
|
Analog Devices Inc | 14-B, 80Msps ADC Package Multiple: 52 | 468 |
|
$42.5000 / $60.8700 | Buy Now |
DISTI #
35243016
|
Verical | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 468 |
|
$52.5665 | Buy Now |
DISTI #
58820599
|
Verical | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 | Americas - 4 |
|
$47.4100 | Buy Now |
DISTI #
LTC2206CUK-14PB
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 52 | 0 |
|
$54.8800 / $63.7500 | Buy Now |
Part Details for LTC2206CUK-14#PBF
LTC2206CUK-14#PBF CAD Models
LTC2206CUK-14#PBF Part Data Attributes
|
LTC2206CUK-14#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2206CUK-14#PBF
Analog Devices Inc
14-Bit, 80Msps ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.25 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2206CUK-14#PBF
This table gives cross-reference parts and alternative options found for LTC2206CUK-14#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2206CUK-14#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2206CUK-14#TRPBF | Linear Technology | Check for Price | LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2206CUK-14#PBF vs LTC2206CUK-14#TRPBF |
LTC2206IUK-14#TRPBF | Linear Technology | Check for Price | LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2206CUK-14#PBF vs LTC2206IUK-14#TRPBF |
LTC2206CUK-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2206CUK-14#PBF vs LTC2206CUK-14 |
LTC2206IUK-14 | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2206CUK-14#PBF vs LTC2206IUK-14 |
LTC2206IUK-14#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2206CUK-14#PBF vs LTC2206IUK-14#TR |
LTC2206IUK-14#TR | Linear Technology | Check for Price | LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2206CUK-14#PBF vs LTC2206IUK-14#TR |
LTC2206IUK-14#PBF | Linear Technology | Check for Price | LTC2206-14 - 14-Bit, 80Msps ADC; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2206CUK-14#PBF vs LTC2206IUK-14#PBF |
LTC2206CUK-14#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2206CUK-14#PBF involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin with a 0.1uF capacitor.
-
To ensure proper power-up and power-down of the LTC2206CUK-14#PBF, it's recommended to follow a controlled power-up sequence, where the analog supply (VCC) is powered up before the digital supply (DVCC). During power-down, the digital supply should be powered down before the analog supply. Additionally, it's recommended to use a power-on reset circuit to ensure the device is properly reset during power-up.
-
The maximum clock frequency that can be used with the LTC2206CUK-14#PBF is 100MHz. However, the actual clock frequency that can be achieved may be limited by the specific application and the quality of the clock signal.
-
To optimize the performance of the LTC2206CUK-14#PBF in a high-speed data acquisition system, it's recommended to use a high-quality clock source, minimize the length of the input traces, and use a low-jitter clock signal. Additionally, it's recommended to use a high-speed amplifier or buffer to drive the input signal, and to use a low-capacitance load on the output.
-
The recommended operating temperature range for the LTC2206CUK-14#PBF is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance and reliability.