Part Details for LTC2205IUK#TRPBF by Analog Devices Inc
Results Overview of LTC2205IUK#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2205IUK#TRPBF Information
LTC2205IUK#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2205IUK#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2205IUK#TRPBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 48QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$83.6250 | Buy Now |
DISTI #
584-LTC2205IUK#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 65Msps ADCs RoHS: Compliant | 0 |
|
$83.6200 | Order Now |
|
Analog Devices Inc | 16-B, 65Msps ADCs Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$66.9000 / $95.3900 | Buy Now |
DISTI #
LTC2205IUKTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$86.3700 / $89.7900 | Buy Now |
Part Details for LTC2205IUK#TRPBF
LTC2205IUK#TRPBF CAD Models
LTC2205IUK#TRPBF Part Data Attributes
|
LTC2205IUK#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2205IUK#TRPBF
Analog Devices Inc
16-Bit, 65Msps ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0069% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2205IUK#TRPBF
This table gives cross-reference parts and alternative options found for LTC2205IUK#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2205IUK#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2205IUK | Linear Technology | Check for Price | LTC2205 - 16-Bit, 65Msps ADCs; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2205IUK#TRPBF vs LTC2205IUK |
LTC2205IUK#TR | Linear Technology | Check for Price | LTC2205 - 16-Bit, 65Msps ADCs; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2205IUK#TRPBF vs LTC2205IUK#TR |
LTC2205IUK#PBF | Linear Technology | Check for Price | LTC2205 - 16-Bit, 65Msps ADCs; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2205IUK#TRPBF vs LTC2205IUK#PBF |
LTC2205IUK#TRPBF | Linear Technology | Check for Price | LTC2205 - 16-Bit, 65Msps ADCs; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2205IUK#TRPBF vs LTC2205IUK#TRPBF |
LTC2205IUK#PBF | Analog Devices Inc | Check for Price | 16-Bit, 65Msps ADCs | LTC2205IUK#TRPBF vs LTC2205IUK#PBF |
LTC2205IUK#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2205 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2205 requires a clean and stable power supply. Use a high-quality voltage regulator, and decouple the power pins with a 10uF capacitor in parallel with a 0.1uF capacitor. Add a 1uF capacitor between the analog and digital power pins.
-
The maximum clock frequency for the LTC2205 is 100MHz. However, the actual achievable clock frequency may be limited by the specific application, PCB layout, and noise environment.
-
To optimize the LTC2205 for low-power applications, use the lowest possible clock frequency, disable the internal voltage reference, and use the shutdown mode when not in use. Additionally, consider using a lower power supply voltage and optimizing the PCB layout for minimal power consumption.
-
The recommended input signal range for the LTC2205 is 0.5V to 2.5V, with a maximum input signal amplitude of 2.5Vpp. Signals outside this range may result in reduced accuracy or converter malfunction.