Part Details for LTC2205CUK#PBF by Analog Devices Inc
Results Overview of LTC2205CUK#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2205CUK#PBF Information
LTC2205CUK#PBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2205CUK#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6419
|
Newark | Adc, 16Bit, 65Msps, Dfn-48, Resolution (Bits):16Bit, Sampling Rate:65Msps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, No. Of Pins:48Pinsrohs Compliant: Yes |Analog Devices LTC2205CUK#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$70.1200 / $84.0900 | Buy Now |
DISTI #
LTC2205CUK#PBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 48QFN Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$69.7120 / $84.0900 | Buy Now |
DISTI #
584-LTC2205CUK#PBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 65Msps ADCs RoHS: Compliant | 29 |
|
$69.7100 / $84.0900 | Buy Now |
|
Analog Devices Inc | 16-B, 65Msps ADCs Package Multiple: 52 | 188 |
|
$55.7700 / $84.0900 | Buy Now |
DISTI #
50749770
|
Verical | 1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 48-Pin QFN EP Tube RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Americas - 156 |
|
$68.9796 | Buy Now |
DISTI #
LTC2205CUK#PBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 52 | 0 |
|
$72.0000 / $83.6500 | Buy Now |
Part Details for LTC2205CUK#PBF
LTC2205CUK#PBF CAD Models
LTC2205CUK#PBF Part Data Attributes
|
LTC2205CUK#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2205CUK#PBF
Analog Devices Inc
16-Bit, 65Msps ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | 1 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0069% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC2205CUK#PBF
This table gives cross-reference parts and alternative options found for LTC2205CUK#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2205CUK#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2205CUK | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2205CUK#PBF vs LTC2205CUK |
LTC2205CUK#PBF | Linear Technology | Check for Price | LTC2205 - 16-Bit, 65Msps ADCs; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2205CUK#PBF vs LTC2205CUK#PBF |
LTC2205CUK#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2205CUK#PBF vs LTC2205CUK#TR |
LTC2205CUK | Linear Technology | Check for Price | LTC2205 - 16-Bit, 65Msps ADCs; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2205CUK#PBF vs LTC2205CUK |
LTC2205CUK#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2205CUK involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2205CUK requires a clean and stable power supply. Use a high-quality voltage regulator and decouple the power pins with 0.1uF and 10uF capacitors. Add a 10uF capacitor between the analog and digital power pins for additional filtering.
-
The maximum clock frequency for the LTC2205CUK is 100MHz. However, the actual clock frequency may be limited by the specific application and the quality of the clock signal.
-
To optimize the performance of the LTC2205CUK in a noisy environment, use shielding, filtering, and grounding techniques. Use a shielded enclosure, add EMI filters to the input and output signals, and ensure a solid ground connection.
-
The recommended operating temperature range for the LTC2205CUK is -40°C to 85°C. However, the device can operate up to 125°C with reduced performance and reliability.