Part Details for LTC2202C#PBF by Linear Technology
Results Overview of LTC2202C#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2202C#PBF Information
LTC2202C#PBF by Linear Technology is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for LTC2202C#PBF
LTC2202C#PBF CAD Models
LTC2202C#PBF Part Data Attributes
|
LTC2202C#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2202C#PBF
Linear Technology
IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, LEAD FREE, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC48,.27SQ,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | 1.667 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LTC2202C#PBF
This table gives cross-reference parts and alternative options found for LTC2202C#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2202C#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2202IUK | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2202C#PBF vs LTC2202IUK |
LTC2202IUK#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2202C#PBF vs LTC2202IUK#TR |
LTC2202CUK#PBF | Linear Technology | Check for Price | LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2202C#PBF vs LTC2202CUK#PBF |
LTC2202CUK#TRPBF | Linear Technology | Check for Price | LTC2202 - 16-Bit, 10Msps ADC; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2202C#PBF vs LTC2202CUK#TRPBF |
LTC2202CUK#TR | Analog Devices Inc | Check for Price | ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48 | LTC2202C#PBF vs LTC2202CUK#TR |
LTC2202I#TRPBF | Linear Technology | Check for Price | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, LEAD FREE, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter | LTC2202C#PBF vs LTC2202I#TRPBF |
LTC2202C#TRPBF | Linear Technology | Check for Price | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, LEAD FREE, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter | LTC2202C#PBF vs LTC2202C#TRPBF |
LTC2202CUK#PBF | Analog Devices Inc | Check for Price | 16-Bit, 10Msps ADC | LTC2202C#PBF vs LTC2202CUK#PBF |
LTC2202I#TR | Linear Technology | Check for Price | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter | LTC2202C#PBF vs LTC2202I#TR |
LTC2202I#PBF | Linear Technology | Check for Price | IC 1-CH 16-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC48, 7 X 7 MM, LEAD FREE, PLASTIC, MO-220-WKKD-2, QFN-48, Analog to Digital Converter | LTC2202C#PBF vs LTC2202I#PBF |