Part Details for LTC2162CUK#TRPBF by Analog Devices Inc
Results Overview of LTC2162CUK#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2162CUK#TRPBF Information
LTC2162CUK#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC2162CUK#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2162CUK#TRPBF-ND
|
DigiKey | IC ADC 16BIT PIPELINED 48QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$61.6125 | Buy Now |
DISTI #
584-LTC2162CUK#TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 16-B, 65Msps L Pwr ADCs RoHS: Compliant | 0 |
|
$61.6100 | Order Now |
|
Analog Devices Inc | 16-B, 65Msps L Pwr ADCs Min Qty: 2000 Package Multiple: 2000 | 2000 |
|
$49.2900 / $70.3100 | Buy Now |
DISTI #
LTC2162CUKTRPBF
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$63.6400 / $66.1600 | Buy Now |
Part Details for LTC2162CUK#TRPBF
LTC2162CUK#TRPBF CAD Models
LTC2162CUK#TRPBF Part Data Attributes
|
LTC2162CUK#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2162CUK#TRPBF
Analog Devices Inc
16-Bit, 65Msps Low Power ADCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 7 X 7 MM, LEAD FREE, PLASTIC, MO-220WKKD-2, QFN-48 | |
Pin Count | 48 | |
Manufacturer Package Code | 05-08-1704 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | -2 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0092% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for LTC2162CUK#TRPBF
This table gives cross-reference parts and alternative options found for LTC2162CUK#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2162CUK#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2162IUK#TRPBF | Linear Technology | Check for Price | LTC2162 - 16-Bit, 65Msps Low Power ADCs; Package: QFN; Pins: 48; Temperature Range: -40°C to 85°C | LTC2162CUK#TRPBF vs LTC2162IUK#TRPBF |
LTC2160CUK#PBF | Analog Devices Inc | Check for Price | 16-Bit, 25Msps Low Power ADCs | LTC2162CUK#TRPBF vs LTC2160CUK#PBF |
LTC2161CUK#TRPBF | Linear Technology | Check for Price | LTC2161 - 16-Bit, 40Msps Low Power ADCs; Package: QFN; Pins: 48; Temperature Range: 0°C to 70°C | LTC2162CUK#TRPBF vs LTC2161CUK#TRPBF |
LTC2159IUK#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 20Msps Low Power ADC | LTC2162CUK#TRPBF vs LTC2159IUK#TRPBF |
LTC2159IUK#PBF | Analog Devices Inc | Check for Price | 16-Bit, 20Msps Low Power ADC | LTC2162CUK#TRPBF vs LTC2159IUK#PBF |
LTC2160IUK#PBF | Analog Devices Inc | Check for Price | 16-Bit, 25Msps Low Power ADCs | LTC2162CUK#TRPBF vs LTC2160IUK#PBF |
LTC2160IUK#TRPBF | Analog Devices Inc | Check for Price | 16-Bit, 25Msps Low Power ADCs | LTC2162CUK#TRPBF vs LTC2160IUK#TRPBF |
LTC2162CUK#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2162CUK involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the traces between the ADC and the analog input pins. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin with a 0.1uF capacitor.
-
To ensure accurate conversion results, it's essential to follow proper PCB layout guidelines, use a high-quality analog input signal, and ensure that the analog input signal is within the specified range. Additionally, the ADC should be operated within its specified temperature range, and the clock frequency should be within the recommended range.
-
The maximum sampling rate of the LTC2162CUK is 100Msps (megasamples per second). However, the actual sampling rate may be limited by the system clock frequency, the analog input signal bandwidth, and the digital output data rate.
-
Yes, the LTC2162CUK can be used in a multi-channel application. However, it's essential to ensure that the analog input signals are properly multiplexed and that the ADC is properly synchronized with the multiplexer. Additionally, the digital output data should be properly demultiplexed and processed.
-
The LTC2162CUK can be interfaced with a microcontroller or FPGA using a parallel or serial interface. The parallel interface uses a 16-bit data bus, while the serial interface uses a SPI-compatible interface. The interface should be properly configured and synchronized with the ADC's clock and conversion process.