-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 12-Bit 170Msps ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2155IUP-12#TRPBF by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2155IUP-12#TRPBF-ND
|
DigiKey | IC ADC 12BIT PIPELINED 64QFN Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$71.0375 | Buy Now |
DISTI #
584-C2155IUP-12TRPBF
|
Mouser Electronics | Analog to Digital Converters - ADC 2x 12-B 170Msps ADC RoHS: Compliant | 0 |
|
$71.0300 | Order Now |
|
Analog Devices Inc | 2x 12-B 170Msps ADC Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$56.8300 / $81.0700 | Buy Now |
DISTI #
LTC2155IUP12TRP
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 2000 | 0 |
|
$73.3800 / $76.2800 | Buy Now |
|
Vyrian | Peripheral ICs | 851 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2155IUP-12#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2155IUP-12#TRPBF
Analog Devices Inc
Dual 12-Bit 170Msps ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 05-08-1705 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.5 V | |
Analog Input Voltage-Min | -1.5 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.0464% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 170 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for LTC2155IUP-12#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2155IUP-12#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2155CUP-12#TRPBF | Analog Devices Inc | Check for Price | Dual 12-Bit 170Msps ADC | LTC2155IUP-12#TRPBF vs LTC2155CUP-12#TRPBF |
LTC2155CUP-12#TRPBF | Linear Technology | Check for Price | LTC2155-12 - Dual 12-Bit 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: 0°C to 70°C | LTC2155IUP-12#TRPBF vs LTC2155CUP-12#TRPBF |
LTC2155IUP-12#PBF | Linear Technology | Check for Price | LTC2155-12 - Dual 12-Bit 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2155IUP-12#TRPBF vs LTC2155IUP-12#PBF |
LTC2155IUP-12#PBF | Analog Devices Inc | Check for Price | Dual 12-Bit 170Msps ADC | LTC2155IUP-12#TRPBF vs LTC2155IUP-12#PBF |
LTC2155IUP-12#TRPBF | Linear Technology | Check for Price | LTC2155-12 - Dual 12-Bit 170Msps ADC; Package: QFN; Pins: 64; Temperature Range: -40°C to 85°C | LTC2155IUP-12#TRPBF vs LTC2155IUP-12#TRPBF |