-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2063ISC6#TRMPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK2272
|
Newark | Op-Amp, 20Khz, -40 To 85Deg C, Sc-70-6, No. Of Channels:1Channels, Gain Bandwidth Product:20Khz, Supply Voltage Range:1.7V To 5.25V, Ic Case/Package:Sc-70, No. Of Pins:6Pins, Amplifier Type:Zero Drift, Input Offset Voltage:1Μv Rohs Compliant: Yes |Analog Devices LTC2063ISC6#TRMPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 539 |
|
$1.6100 / $3.3000 | Buy Now |
DISTI #
505-LTC2063ISC6#TRMPBFCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21848 In Stock |
|
$1.6125 / $4.6600 | Buy Now |
DISTI #
584-2063ISC6TRMPBF
|
Mouser Electronics | Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers RoHS: Compliant | 6689 |
|
$1.6100 / $3.3000 | Buy Now |
|
Analog Devices Inc | 2µA S C, L IB, Zero-Drift Op A Package Multiple: 500 | 7870 |
|
$1.2900 / $4.6600 | Buy Now |
DISTI #
35218082
|
Verical | Op Amp Single Auto Zero/Chopper R-R I/O 5.25V Medical 6-Pin SC-70 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 3500 |
|
$1.5955 | Buy Now |
DISTI #
LTC2063ISC6TRMP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 500 | 0 |
|
$1.6600 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2063ISC6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2063ISC6#TRMPBF
Analog Devices Inc
2µA Supply Current, Low IB, Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 103 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 3500 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 20 | |
Wideband | NO | |
Width | 1.25 mm |
A good PCB layout for the LTC2063 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a minimum of 10uF capacitance is recommended at the input and output pins.
The maximum input voltage that the LTC2063 can handle is 36V. Exceeding this voltage may damage the device.
The LTC2063 is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and consider using a heat sink if operating in high-temperature environments.
To troubleshoot issues with the LTC2063, start by checking the input and output voltages, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values match the recommended design. If issues persist, consult the datasheet and application notes for further guidance.