Part Details for LTC2055IMS8#PBF by Linear Technology
Results Overview of LTC2055IMS8#PBF by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2055IMS8#PBF Information
LTC2055IMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2055IMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-LTC2055IMS8#PBF
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 19 |
|
RFQ | |
|
Vyrian | Amplifiers | 1019 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP CHOPPER 500KHZ 8MSOP / Op Amp Dual Auto Zero/Chopper R-R O/P 6V Automotive 8-Pin MSOP Tube | 9570 |
|
$5.2136 / $7.8203 | Buy Now |
Part Details for LTC2055IMS8#PBF
LTC2055IMS8#PBF CAD Models
LTC2055IMS8#PBF Part Data Attributes
|
LTC2055IMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2055IMS8#PBF
Linear Technology
LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Current-Max (IIO) | 0.0003 µA | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 120 | |
Width | 3 mm |
Alternate Parts for LTC2055IMS8#PBF
This table gives cross-reference parts and alternative options found for LTC2055IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2055IMS8#TR | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2055IMS8#PBF vs LTC2055IMS8#TR |
LTC2055IMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC2055 is 1.4W, which is dependent on the thermal resistance of the package and the ambient temperature.
-
To optimize the layout for the LTC2055, keep the input and output capacitors close to the device, use a solid ground plane, and minimize the length of the input and output traces to reduce noise and improve stability.
-
The recommended input capacitor value for the LTC2055 is 10uF to 22uF, with a voltage rating of at least 6.3V. A higher value capacitor can be used for improved noise rejection and stability.
-
The LTC2055 is rated for operation from -40°C to 125°C, but the maximum junction temperature is 150°C. Ensure that the device is properly heat-sinked and the ambient temperature is within the specified range to ensure reliable operation.
-
To reduce noise and ripple in the LTC2055 output, use a low-ESR output capacitor, add a noise-reducing capacitor in parallel with the output capacitor, and ensure that the input voltage is well-regulated and low-noise.