Part Details for LTC2055HVHMS8#TRPBF by Analog Devices Inc
Results Overview of LTC2055HVHMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2055HVHMS8#TRPBF Information
LTC2055HVHMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2055HVHMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2055HVHMS8#TRPBFCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9875 / $9.4300 | Buy Now |
DISTI #
584-C2055HVHMS8TRPBF
|
Mouser Electronics | Precision Amplifiers 2x uP Zero-Drift Op Amps RoHS: Compliant | 0 |
|
$3.9800 | Order Now |
DISTI #
V36:1790_06443061
|
Arrow Electronics | Op Amp Dual Zero Drift Amplifier R-R O/P ±5.5V/11V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2338 | Americas - 2500 |
|
$3.7250 | Buy Now |
|
Analog Devices Inc | 2x uP Zero-Drift Op Amps Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$3.1900 / $9.4300 | Buy Now |
DISTI #
LTC2055HVHMS8TR
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.1200 / $4.2800 | Buy Now |
Part Details for LTC2055HVHMS8#TRPBF
LTC2055HVHMS8#TRPBF CAD Models
LTC2055HVHMS8#TRPBF Part Data Attributes
|
LTC2055HVHMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2055HVHMS8#TRPBF
Analog Devices Inc
Dual Micropower Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Width | 3 mm |
Alternate Parts for LTC2055HVHMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2055HVHMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055HVHMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2055HVHMS8#PBF | Analog Devices Inc | $4.4879 | Dual Micropower Zero-Drift Operational Amplifiers | LTC2055HVHMS8#TRPBF vs LTC2055HVHMS8#PBF |
LTC2055HVHMS8 | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2055HVHMS8#TRPBF vs LTC2055HVHMS8 |
LTC2055HVHMS8#TRPBF | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2055HVHMS8#TRPBF vs LTC2055HVHMS8#TRPBF |
LTC2055HVHMS8#TR | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2055HVHMS8#TRPBF vs LTC2055HVHMS8#TR |
LTC2055HVHMS8#PBF | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2055HVHMS8#TRPBF vs LTC2055HVHMS8#PBF |
LTC2055HVHMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2055 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the input and output stages. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, place the input and output capacitors close to the IC and use short, direct traces to minimize parasitic inductance.
-
The LTC2055 is specified to operate from -40°C to 125°C. To ensure operation within this range, consider the thermal resistance of the package (θJA = 24°C/W) and the maximum power dissipation (PD = 1.2W). Use thermal design calculations or simulation tools to determine the maximum ambient temperature and ensure adequate heat sinking or airflow.
-
The recommended input capacitor value is 1μF to 10μF, with a low ESR (Equivalent Series Resistance) and a voltage rating of at least 2.5 times the input voltage. A ceramic or film capacitor with an X7R or C0G dielectric is recommended. Avoid using electrolytic capacitors due to their high ESR and limited lifespan.
-
To minimize noise and oscillations, ensure the output capacitor is properly sized (1μF to 10μF) and has a low ESR. Use a low-noise, low-ESR output capacitor, such as a ceramic or film capacitor. Additionally, consider adding a small series resistor (1Ω to 10Ω) between the output and the load to dampen oscillations.
-
The maximum output current capability of the LTC2055 is 1.5A. However, the output current should be derated based on the ambient temperature and the thermal resistance of the package. Consult the datasheet for detailed thermal derating information.