-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Micropower Zero-Drift Operational Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2055HVHMS8#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6399
|
Newark | Op-Amp, 500Khz, -40 To 125Deg C, Msop-8, No. Of Channels:2Channels, Gain Bandwidth Product:500Khz, Supply Voltage Range:2.7V To ± 5.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5Μv Rohs Compliant: Yes |Analog Devices LTC2055HVHMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 174 |
|
$3.9900 / $9.0200 | Buy Now |
DISTI #
505-LTC2055HVHMS8#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
422 In Stock |
|
$3.9875 / $9.0200 | Buy Now |
DISTI #
584-LTC2055HVHMS8PBF
|
Mouser Electronics | Precision Amplifiers 2x uP Zero-Drift Op Amps RoHS: Compliant | 157 |
|
$4.4000 / $7.2800 | Buy Now |
DISTI #
E54:1762_00082191
|
Arrow Electronics | Op Amp Dual Zero Drift Amplifier R-R O/P ±5.5V/11V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2423 | Europe - 50 |
|
$4.0490 / $4.4100 | Buy Now |
DISTI #
V36:1790_06443059
|
Arrow Electronics | Op Amp Dual Zero Drift Amplifier R-R O/P ±5.5V/11V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2337 | Americas - 14 |
|
$3.8140 / $4.0050 | Buy Now |
DISTI #
V99:2348_06443059
|
Arrow Electronics | Op Amp Dual Zero Drift Amplifier R-R O/P ±5.5V/11V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 | Americas - 5 |
|
$4.0490 / $5.6000 | Buy Now |
|
Analog Devices Inc | 2x uP Zero-Drift Op Amps Package Multiple: 50 | 7505 |
|
$3.1900 / $9.0200 | Buy Now |
DISTI #
35210198
|
Verical | Op Amp Dual Zero Drift Amplifier R-R O/P ±5.5V/11V 8-Pin MSOP Tube RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Americas - 7350 |
|
$3.9456 | Buy Now |
DISTI #
LTC2055HVHMS8PB
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 150 | 0 |
|
$4.1200 / $4.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC2055HVHMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2055HVHMS8#PBF
Analog Devices Inc
Dual Micropower Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 5 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC2055HVHMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055HVHMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2055HVHMS8 | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2055HVHMS8#PBF vs LTC2055HVHMS8 |
LTC2055HVHMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 5uV Offset-Max, CMOS, PDSO8 | LTC2055HVHMS8#PBF vs LTC2055HVHMS8 |
LTC2055HVHMS8#TRPBF | Analog Devices Inc | Check for Price | Dual Micropower Zero-Drift Operational Amplifiers | LTC2055HVHMS8#PBF vs LTC2055HVHMS8#TRPBF |
LTC2055HVHMS8#PBF | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2055HVHMS8#PBF vs LTC2055HVHMS8#PBF |
A good PCB layout for the LTC2055 involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, a small series resistor (e.g., 10Ω) can be added to the output to improve stability.
The LTC2055 can handle input voltages up to 80V, but the absolute maximum rating is 90V. However, it's recommended to operate the device within the recommended operating conditions to ensure reliability and performance.
The LTC2055 is rated for operation up to 125°C, but the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's performance and ensure proper thermal management to ensure reliable operation.
To troubleshoot issues with the LTC2055, start by checking the input and output voltages, and ensuring that the device is properly powered. Check for any signs of overheating, and verify that the PCB layout and component values are correct. If issues persist, consult the datasheet and application notes for guidance.