Part Details for LTC2055HMS8#PBF by Linear Technology
Results Overview of LTC2055HMS8#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2055HMS8#PBF Information
LTC2055HMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC2055HMS8#PBF
LTC2055HMS8#PBF CAD Models
LTC2055HMS8#PBF Part Data Attributes
|
LTC2055HMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2055HMS8#PBF
Linear Technology
LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Current-Max (IIO) | 0.0007 µA | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 120 | |
Width | 3 mm |
Alternate Parts for LTC2055HMS8#PBF
This table gives cross-reference parts and alternative options found for LTC2055HMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055HMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2055HMS8#PBF | Analog Devices Inc | $3.6824 | Dual Micropower Zero-Drift Operational Amplifiers | LTC2055HMS8#PBF vs LTC2055HMS8#PBF |
LTC2055HMS8#TRPBF | Analog Devices Inc | Check for Price | Dual Micropower Zero-Drift Operational Amplifiers | LTC2055HMS8#PBF vs LTC2055HMS8#TRPBF |
LTC2055HMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2055HMS8#PBF vs LTC2055HMS8 |
LTC2055HMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2055HMS8#PBF vs LTC2055HMS8#TR |
LTC2055HMS8 | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2055HMS8#PBF vs LTC2055HMS8 |
LTC2055HMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC2055HMS8 is 1.4W, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To optimize the layout for the LTC2055HMS8, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the input and output traces to reduce noise and improve stability.
-
The recommended input capacitor value for the LTC2055HMS8 is 10uF to 22uF, with a voltage rating of at least 2.5 times the maximum input voltage.
-
Yes, the LTC2055HMS8 is rated for operation from -40°C to 125°C, but the maximum junction temperature should not exceed 150°C. Ensure proper thermal management and derate the output current accordingly.
-
To ensure stability, follow the recommended layout and component selection guidelines, use a minimum output capacitor value of 10uF, and add a 1kΩ to 10kΩ resistor in series with the output capacitor to dampen oscillations.