Part Details for LTC2055HDD#TRPBF by Linear Technology
Results Overview of LTC2055HDD#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2055HDD#TRPBF Information
LTC2055HDD#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC2055HDD#TRPBF
LTC2055HDD#TRPBF CAD Models
LTC2055HDD#TRPBF Part Data Attributes
|
LTC2055HDD#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2055HDD#TRPBF
Linear Technology
LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Min | 115 dB | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Current-Max (IIO) | 0.0007 µA | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 120 | |
Width | 3 mm |
Alternate Parts for LTC2055HDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC2055HDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2055HDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2055IMS8#TRPBF | Analog Devices Inc | $4.7591 | Dual Micropower Zero-Drift Operational Amplifiers | LTC2055HDD#TRPBF vs LTC2055IMS8#TRPBF |
LTC2055CDD#PBF | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2055HDD#TRPBF vs LTC2055CDD#PBF |
LTC2055IMS8#PBF | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2055HDD#TRPBF vs LTC2055IMS8#PBF |
LTC2055IDD#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2055HDD#TRPBF vs LTC2055IDD#TR |
LTC2055HDD#PBF | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 125°C | LTC2055HDD#TRPBF vs LTC2055HDD#PBF |
LTC2055CDD#TRPBF | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: 0°C to 70°C | LTC2055HDD#TRPBF vs LTC2055CDD#TRPBF |
LTC2055HMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2055HDD#TRPBF vs LTC2055HMS8#TR |
LTC2055IMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2055HDD#TRPBF vs LTC2055IMS8 |
LTC2055CDD#TRPBF | Analog Devices Inc | Check for Price | Dual Micropower Zero-Drift Operational Amplifiers | LTC2055HDD#TRPBF vs LTC2055CDD#TRPBF |
LTC2055CMS8#TR | Linear Technology | Check for Price | LTC2055 - Dual Micropower Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2055HDD#TRPBF vs LTC2055CMS8#TR |