Part Details for LTC2052HVIS by Analog Devices Inc
Results Overview of LTC2052HVIS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2052HVIS Information
LTC2052HVIS by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2052HVIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2052HVIS-ND
|
DigiKey | IC OPAMP ZER-DRIFT 4CIRC 14SO Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VN5:3623_16968062
|
Arrow Electronics | Op Amp Quad Auto Zero/Chopper R-R O/P ±5.5V/11V 14-Pin SOIC N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1510 | Americas - 23 |
|
$28.9400 | Buy Now |
Part Details for LTC2052HVIS
LTC2052HVIS CAD Models
LTC2052HVIS Part Data Attributes
|
LTC2052HVIS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2052HVIS
Analog Devices Inc
Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Width | 3.9 mm |
Alternate Parts for LTC2052HVIS
This table gives cross-reference parts and alternative options found for LTC2052HVIS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052HVIS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2052HVIS#PBF | Analog Devices Inc | $7.9701 | Quad Zero-Drift Operational Amplifiers | LTC2052HVIS vs LTC2052HVIS#PBF |
LTC2052HVCS#PBF | Analog Devices Inc | $8.3763 | Quad Zero-Drift Operational Amplifiers | LTC2052HVIS vs LTC2052HVCS#PBF |
LTC2052HVIS | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LTC2052HVIS vs LTC2052HVIS |
LTC2052HVIS#PBF | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: -40°C to 85°C | LTC2052HVIS vs LTC2052HVIS#PBF |
LTC2052HVCS#TRPBF | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LTC2052HVIS vs LTC2052HVCS#TRPBF |
LTC2052HVCS | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LTC2052HVIS vs LTC2052HVCS |
LTC2052HVCS#PBF | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SO; Pins: 14; Temperature Range: 0°C to 70°C | LTC2052HVIS vs LTC2052HVCS#PBF |
LTC2052HVIS#TRPBF | Analog Devices Inc | Check for Price | Quad Zero-Drift Operational Amplifiers | LTC2052HVIS vs LTC2052HVIS#TRPBF |
LTC2052HVCS | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14 | LTC2052HVIS vs LTC2052HVCS |
LTC2052HVIS#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO14 | LTC2052HVIS vs LTC2052HVIS#TR |
LTC2052HVIS Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2052HVIS involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is driving. Additionally, it is recommended to use a low-ESR capacitor for the VCC bypass and to keep the analog and digital grounds separate.
-
To ensure the LTC2052HVIS operates within its specified temperature range, it is recommended to provide adequate heat sinking, use a thermally conductive material for the PCB, and avoid exposing the device to extreme temperatures during storage or operation. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
The recommended power-up sequence for the LTC2052HVIS involves applying the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the internal biasing and reference circuits are established before the digital logic is powered up.
-
The LTC2052HVIS has a built-in output current limiting feature that protects the device from excessive output current. If the output current exceeds the specified limit, the device will enter a fault state and the output will be disabled. To handle this, it is recommended to add external current limiting resistors or use a current sense resistor to monitor the output current and take corrective action if necessary.
-
The recommended method for driving the shutdown pin of the LTC2052HVIS involves using a logic signal that is compatible with the device's digital supply voltage (VDD). The shutdown pin should be driven high to enable the device and low to disable it. It is recommended to use a pull-up resistor to ensure the pin is properly biased when not driven.