Part Details for LTC2052HVIGN#TRPBF by Analog Devices Inc
Results Overview of LTC2052HVIGN#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2052HVIGN#TRPBF Information
LTC2052HVIGN#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2052HVIGN#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2052HVIGN#TRPBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4CIRC 16SSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1750 | Buy Now |
DISTI #
584-C2052HVIGNTRPBF
|
Mouser Electronics | Precision Amplifiers 4x Zero-Drift Op Amps RoHS: Compliant | 0 |
|
$8.1700 | Order Now |
|
Analog Devices Inc | 4x Zero-Drift Op Amps Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$6.5400 / $8.1750 | Buy Now |
DISTI #
LTC2052HVIGNTRP
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.4500 / $8.7800 | Buy Now |
|
Vyrian | Peripheral ICs | 201 |
|
RFQ |
Part Details for LTC2052HVIGN#TRPBF
LTC2052HVIGN#TRPBF CAD Models
LTC2052HVIGN#TRPBF Part Data Attributes
|
LTC2052HVIGN#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2052HVIGN#TRPBF
Analog Devices Inc
Quad Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3.9 mm |
Alternate Parts for LTC2052HVIGN#TRPBF
This table gives cross-reference parts and alternative options found for LTC2052HVIGN#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052HVIGN#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2052HVIGN#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | LTC2052HVIGN#TRPBF vs LTC2052HVIGN#TR |
LTC2052HVIGN#PBF | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2052HVIGN#TRPBF vs LTC2052HVIGN#PBF |
LTC2052HVIGN#TRPBF | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2052HVIGN#TRPBF vs LTC2052HVIGN#TRPBF |
LTC2052HVIGN#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2052HVIGN involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2052HVIGN requires a clean and stable power supply. Use a high-quality voltage regulator and decouple the device with a 10uF ceramic capacitor and a 1uF film capacitor in parallel, placed close to the device.
-
The LTC2052HVIGN can handle input voltages up to 140V, but it's recommended to limit the input voltage to 120V to ensure reliable operation and to prevent damage to the device.
-
Use a voltage clamp or a transient voltage suppressor (TVS) to protect the device from overvoltage conditions. Also, add a current-limiting resistor or a fuse in series with the input to prevent overcurrent conditions.
-
The recommended operating temperature range for the LTC2052HVIGN is -40°C to 125°C. However, the device can operate up to 150°C with reduced performance and reliability.