Part Details for LTC2052HVIGN#PBF by Analog Devices Inc
Results Overview of LTC2052HVIGN#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2052HVIGN#PBF Information
LTC2052HVIGN#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2052HVIGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6387
|
Newark | Op-Amp, 3Mhz, -40 To 85Deg C, Ssop-16, No. Of Channels:4Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:2.7V To ± 5.5V, Ic Case/Package:Ssop, No. Of Pins:16Pins, Amplifier Type:Zero Drift, Input Offset Voltage:0.5Μv Rohs Compliant: Yes |Analog Devices LTC2052HVIGN#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 131 |
|
$8.1800 / $15.4500 | Buy Now |
DISTI #
LTC2052HVIGN#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4CIRC 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
323 In Stock |
|
$8.1750 / $15.4500 | Buy Now |
DISTI #
584-LTC2052HVIGN#PBF
|
Mouser Electronics | Precision Amplifiers 4x Zero-Drift Op Amps RoHS: Compliant | 1003 |
|
$9.0600 / $14.3100 | Buy Now |
DISTI #
E54:1762_00082675
|
Arrow Electronics | Op Amp Quad Auto Zero/Chopper R-R O/P ±5.5V/11V 16-Pin SSOP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2427 | Europe - 500 |
|
$8.4970 / $9.8550 | Buy Now |
|
Analog Devices Inc | 4x Zero-Drift Op Amps Package Multiple: 100 | 4565 |
|
$6.5400 / $15.4500 | Buy Now |
DISTI #
LTC2052HVIGNPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$8.4500 / $9.2600 | Buy Now |
Part Details for LTC2052HVIGN#PBF
LTC2052HVIGN#PBF CAD Models
LTC2052HVIGN#PBF Part Data Attributes
|
LTC2052HVIGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2052HVIGN#PBF
Analog Devices Inc
Quad Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3.9 mm |
Alternate Parts for LTC2052HVIGN#PBF
This table gives cross-reference parts and alternative options found for LTC2052HVIGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052HVIGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2052HVIGN#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 4 Func, 3uV Offset-Max, CMOS, PDSO16 | LTC2052HVIGN#PBF vs LTC2052HVIGN#TR |
LTC2052HVIGN#PBF | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2052HVIGN#PBF vs LTC2052HVIGN#PBF |
LTC2052HVIGN#TRPBF | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: -40°C to 85°C | LTC2052HVIGN#PBF vs LTC2052HVIGN#TRPBF |
LTC2052HVIGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2052HVIGN involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Also, ensure that the input and output capacitors are of high quality and have low ESR. Additionally, adding a small resistor (e.g., 10Ω) in series with the output can help dampen oscillations.
-
The maximum input voltage that the LTC2052HVIGN can handle is 36V. Exceeding this voltage can cause damage to the device. It's recommended to add input protection circuitry, such as a voltage clamp or a TVS diode, to prevent overvoltage conditions.
-
The output voltage of the LTC2052HVIGN can be calculated using the formula: VOUT = (VIN x RFB) / (RFB + RGND). Make sure to use the correct values for RFB and RGND as specified in the datasheet.
-
The thermal derating curve for the LTC2052HVIGN can be found in the datasheet. In general, the device's power rating decreases as the ambient temperature increases. It's essential to ensure good airflow and heat sinking to maintain the device's reliability.