Part Details for LTC2052HVCGN#PBF by Analog Devices Inc
Results Overview of LTC2052HVCGN#PBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2052HVCGN#PBF Information
LTC2052HVCGN#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2052HVCGN#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2052HVCGN#PBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 4CIRC 16SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
191 In Stock |
|
$7.7000 / $14.7700 | Buy Now |
DISTI #
584-LTC2052HVCGN#PBF
|
Mouser Electronics | Precision Amplifiers 4x Zero-Drift Op Amps RoHS: Compliant | 5 |
|
$8.2800 / $13.5500 | Buy Now |
|
Analog Devices Inc | 4x Zero-Drift Op Amps Package Multiple: 100 | 2739 |
|
$6.1600 / $14.7700 | Buy Now |
DISTI #
LTC2052HVCGNPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 100 | 0 |
|
$7.9600 / $8.7300 | Buy Now |
Part Details for LTC2052HVCGN#PBF
LTC2052HVCGN#PBF CAD Models
LTC2052HVCGN#PBF Part Data Attributes
|
LTC2052HVCGN#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2052HVCGN#PBF
Analog Devices Inc
Quad Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1641 (GN16) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3.9 mm |
Alternate Parts for LTC2052HVCGN#PBF
This table gives cross-reference parts and alternative options found for LTC2052HVCGN#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2052HVCGN#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2052HVCGN#TRPBF | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2052HVCGN#PBF vs LTC2052HVCGN#TRPBF |
LTC2052HVCGN#TR | Linear Technology | Check for Price | LTC2052 - Quad Zero-Drift Operational Amplifiers; Package: SSOP; Pins: 16; Temperature Range: 0°C to 70°C | LTC2052HVCGN#PBF vs LTC2052HVCGN#TR |
LTC2052HVCGN#PBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2052HVCGN involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2052HVCGN is rated for operation from -40°C to 125°C. Ensure that the device is properly heatsinked, and that the ambient temperature is within the specified range. Also, consider the thermal resistance of the package and the PCB when designing the system.
-
The recommended input voltage range for the LTC2052HVCGN is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The LTC2052HVCGN has built-in ESD protection, but it's still important to follow proper ESD handling procedures when handling the device. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
-
The maximum output current of the LTC2052HVCGN is 20mA. Exceeding this current may cause the device to overheat or malfunction.