Part Details for LTC2051HVIDD#PBF by Linear Technology
Results Overview of LTC2051HVIDD#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2051HVIDD#PBF Information
LTC2051HVIDD#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part Details for LTC2051HVIDD#PBF
LTC2051HVIDD#PBF CAD Models
LTC2051HVIDD#PBF Part Data Attributes
|
LTC2051HVIDD#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2051HVIDD#PBF
Linear Technology
LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC2051HVIDD#PBF
This table gives cross-reference parts and alternative options found for LTC2051HVIDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051HVIDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2051HVIDD#TRPBF | Analog Devices Inc | Check for Price | Dual Zero-Drift Operational Amplifiers | LTC2051HVIDD#PBF vs LTC2051HVIDD#TRPBF |
LTC2051HVIDD | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVIDD#PBF vs LTC2051HVIDD |
LTC2051HVIDD | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | LTC2051HVIDD#PBF vs LTC2051HVIDD |
LTC2051HVIDD#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2051HVIDD involves keeping the input and output pins away from each other, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is driving. Additionally, it is recommended to use a low-ESR capacitor for the BYPASS pin and to keep the analog and digital grounds separate.
-
To optimize the performance of the LTC2051HVIDD, it is recommended to follow the layout and placement guidelines, use a low-noise power supply, and minimize the impedance of the input and output traces. Additionally, the device's performance can be optimized by adjusting the gain and offset settings, and by using the correct output voltage range for the specific application.
-
The maximum operating temperature range for the LTC2051HVIDD is -40°C to 125°C. However, it is recommended to operate the device within a temperature range of -20°C to 85°C for optimal performance and reliability.
-
Yes, the LTC2051HVIDD is suitable for high-reliability and high-temperature applications. It is manufactured using a high-reliability process and is qualified for automotive and industrial applications. However, it is recommended to consult with Linear Technology's application engineers to ensure that the device meets the specific requirements of the application.
-
The typical power consumption of the LTC2051HVIDD is 1.5mA per amplifier, with a maximum power consumption of 3.5mA per amplifier. The power consumption can be reduced by using the device's shutdown mode, which reduces the current consumption to less than 1μA.