Part Details for LTC2051HVHS8#TRPBF by Linear Technology
Results Overview of LTC2051HVHS8#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2051HVHS8#TRPBF Information
LTC2051HVHS8#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2051HVHS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 3213 |
|
RFQ |
Part Details for LTC2051HVHS8#TRPBF
LTC2051HVHS8#TRPBF CAD Models
LTC2051HVHS8#TRPBF Part Data Attributes
|
LTC2051HVHS8#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2051HVHS8#TRPBF
Linear Technology
LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LTC2051HVHS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2051HVHS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051HVHS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2051HS8#PBF | Analog Devices Inc | $2.7375 | Dual Zero-Drift Operational Amplifiers | LTC2051HVHS8#TRPBF vs LTC2051HS8#PBF |
LTC2051HVCS8#PBF | Analog Devices Inc | $4.5224 | Dual Zero-Drift Operational Amplifiers | LTC2051HVHS8#TRPBF vs LTC2051HVCS8#PBF |
LTC2051HVHS8#TRPBF | Analog Devices Inc | Check for Price | Dual Zero-Drift Operational Amplifiers | LTC2051HVHS8#TRPBF vs LTC2051HVHS8#TRPBF |
LTC2051HVHS8#PBF | Analog Devices Inc | Check for Price | Dual Zero-Drift Operational Amplifiers | LTC2051HVHS8#TRPBF vs LTC2051HVHS8#PBF |
LTC2051HVCS8#TR | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051HVHS8#TRPBF vs LTC2051HVCS8#TR |
LTC2051HVHS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVHS8#TRPBF vs LTC2051HVHS8#TR |
LTC2051HS8 | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC2051HVHS8#TRPBF vs LTC2051HS8 |
LTC2051HVHS8#PBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C | LTC2051HVHS8#TRPBF vs LTC2051HVHS8#PBF |
LTC2051HVCS8#TRPBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051HVHS8#TRPBF vs LTC2051HVCS8#TRPBF |
LTC2051HS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVHS8#TRPBF vs LTC2051HS8 |
LTC2051HVHS8#TRPBF Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the LTC2051HVHS8 is -40°C to 125°C.
-
To ensure proper biasing, connect the V+ pin to a voltage source between 2.7V and 5.5V, and the V- pin to a voltage source between -2.7V and -5.5V. The common-mode voltage range is from V- + 1.2V to V+ - 1.2V.
-
To minimize noise and ensure optimal performance, use a symmetrical layout, keep the input and output traces short and away from noise sources, and use a solid ground plane. Also, decouple the power supplies with 0.1uF capacitors.
-
Handle the LTC2051HVHS8 with ESD-protective equipment, such as wrist straps or mats, and avoid touching the pins or exposed die. If you must handle the device, discharge any static electricity from your body before handling the device.
-
The typical settling time for the LTC2051HVHS8 is 1.5us to 0.01% of the final value, but this can vary depending on the specific application and output load.