Part Details for LTC2051HVHS8#PBF by Linear Technology
Results Overview of LTC2051HVHS8#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2051HVHS8#PBF Information
LTC2051HVHS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2051HVHS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 1 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP CHOPPER 3MHZ RRO 8SO | 2000 |
|
$11.7976 / $17.6962 | Buy Now |
Part Details for LTC2051HVHS8#PBF
LTC2051HVHS8#PBF CAD Models
LTC2051HVHS8#PBF Part Data Attributes
|
LTC2051HVHS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2051HVHS8#PBF
Linear Technology
LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for LTC2051HVHS8#PBF
This table gives cross-reference parts and alternative options found for LTC2051HVHS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051HVHS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
OPA2735AID | Texas Instruments | $3.3459 | Dual 0.05uV/degC (max) single-supply CMOS operational amplifier, zero-drift series 8-SOIC -40 to 85 | LTC2051HVHS8#PBF vs OPA2735AID |
LTC2051HVCMS10#TRPBF | Analog Devices Inc | Check for Price | Dual Zero-Drift Operational Amplifiers | LTC2051HVHS8#PBF vs LTC2051HVCMS10#TRPBF |
LTC2051HVIMS8#PBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC2051HVHS8#PBF vs LTC2051HVIMS8#PBF |
OPA2335AIDRG4 | Texas Instruments | Check for Price | 0.05uV/C max, Single-Supply CMOS Operational Amplifier 8-SOIC -40 to 85 | LTC2051HVHS8#PBF vs OPA2335AIDRG4 |
LTC2051CS8#TR | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051HVHS8#PBF vs LTC2051CS8#TR |
LTC2051HVHS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC2051HVHS8 is 1.4W. However, it's recommended to derate the power dissipation based on the ambient temperature and the thermal resistance of the package.
-
To minimize noise and ensure optimal performance, it's recommended to follow good PCB layout practices such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog traces away from noisy digital traces. Additionally, place the LTC2051HVHS8 close to the analog signal sources and use short, direct traces to minimize noise pickup.
-
The recommended input capacitance for the LTC2051HVHS8 is 10nF to 100nF. However, the optimal input capacitance value may vary depending on the specific application and noise environment.
-
The LTC2051HVHS8 has built-in ESD protection, but it's still recommended to follow good ESD handling practices such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.
-
The operating temperature range of the LTC2051HVHS8 is -40°C to 125°C. However, the device may not meet all specifications across the entire temperature range, so it's recommended to consult the datasheet for specific temperature-related specifications.