Part Details for LTC2051HVHMS8#TRPBF by Analog Devices Inc
Results Overview of LTC2051HVHMS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2051HVHMS8#TRPBF Information
LTC2051HVHMS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2051HVHMS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2051HVHMS8#TRPBF-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5500 | Buy Now |
DISTI #
584-C2051HVHMS8TRPBF
|
Mouser Electronics | Precision Amplifiers 2x Zero-Drift Op Amps RoHS: Compliant | 0 |
|
$4.5500 | Order Now |
|
Analog Devices Inc | 2x Zero-Drift Op Amps Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.6400 / $4.5500 | Buy Now |
DISTI #
LTC2051HVHMS8TR
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7000 / $4.8900 | Buy Now |
Part Details for LTC2051HVHMS8#TRPBF
LTC2051HVHMS8#TRPBF CAD Models
LTC2051HVHMS8#TRPBF Part Data Attributes
|
LTC2051HVHMS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2051HVHMS8#TRPBF
Analog Devices Inc
Dual Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3 mm |
Alternate Parts for LTC2051HVHMS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2051HVHMS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051HVHMS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2051HMS8#PBF | Analog Devices Inc | $4.2190 | Dual Zero-Drift Operational Amplifiers | LTC2051HVHMS8#TRPBF vs LTC2051HMS8#PBF |
LTC2051HVHMS8#PBF | Analog Devices Inc | $4.5930 | Dual Zero-Drift Operational Amplifiers | LTC2051HVHMS8#TRPBF vs LTC2051HVHMS8#PBF |
LTC2051HVCMS8#TRPBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051HVHMS8#TRPBF vs LTC2051HVCMS8#TRPBF |
LTC2051HMS8 | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVHMS8#TRPBF vs LTC2051HMS8 |
LTC2051HMS8#PBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2051HVHMS8#TRPBF vs LTC2051HMS8#PBF |
LTC2051HVCMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051HVHMS8#TRPBF vs LTC2051HVCMS8#TR |
LTC2051HVCMS8#TR | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051HVHMS8#TRPBF vs LTC2051HVCMS8#TR |
LTC2051HVCMS8#PBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051HVHMS8#TRPBF vs LTC2051HVCMS8#PBF |
LTC2051HVHMS8#PBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC2051HVHMS8#TRPBF vs LTC2051HVHMS8#PBF |
LTC2051HVHMS8#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2051HVHMS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
The LTC2051HVHMS8 is rated for operation from -40°C to 125°C. Ensure that the device is properly heatsinked and that the ambient temperature is within the specified range. Also, consider the thermal resistance of the package and the PCB when designing the system.
-
The recommended input voltage range for the LTC2051HVHMS8 is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
To reduce noise and EMI, use a low-noise power supply, add bypass capacitors to the device's power pins, and use shielding and grounding techniques to minimize radiated emissions. Also, consider using a ferrite bead or a common-mode choke to filter out high-frequency noise.
-
The maximum output current of the LTC2051HVHMS8 is 20mA. Exceeding this current may cause the device to overheat or malfunction.