Part Details for LTC2051CS8#TRPBF by Analog Devices Inc
Results Overview of LTC2051CS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2051CS8#TRPBF Information
LTC2051CS8#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2051CS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC2051CS8#TRPBFCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$3.1750 / $7.6300 | Buy Now |
DISTI #
584-LTC2051CS8#TRPBF
|
Mouser Electronics | Precision Amplifiers 2x Zero-Drift Op Amps RoHS: Compliant | 1958 |
|
$3.2500 / $7.2900 | Buy Now |
|
Analog Devices Inc | 2x Zero-Drift Op Amps Min Qty: 2500 Package Multiple: 2500 | 500 |
|
$2.5400 / $7.6300 | Buy Now |
DISTI #
LTC2051CS8TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.2800 / $3.4100 | Buy Now |
DISTI #
SMC-LTC2051CS8#TRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2 |
|
RFQ |
Part Details for LTC2051CS8#TRPBF
LTC2051CS8#TRPBF CAD Models
LTC2051CS8#TRPBF Part Data Attributes
|
LTC2051CS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2051CS8#TRPBF
Analog Devices Inc
Dual Zero-Drift Operational Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 3.9 mm |
Alternate Parts for LTC2051CS8#TRPBF
This table gives cross-reference parts and alternative options found for LTC2051CS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051CS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2051CS8#TR | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051CS8#TRPBF vs LTC2051CS8#TR |
LTC2051CS8#TRPBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2051CS8 involves keeping the input and output pins away from each other, using a solid ground plane, and placing the device close to the analog signal sources. A detailed layout guide can be found in the application note AN115.
-
To optimize the performance of the LTC2051CS8 in a noisy environment, use a low-pass filter at the input, keep the device away from noise sources, and use a shielded enclosure. Additionally, consider using a common-mode filter or a differential amplifier to reject common-mode noise.
-
The maximum operating temperature range for the LTC2051CS8 is -40°C to 125°C. However, the device can be operated at a reduced temperature range for specific applications, and the performance may vary accordingly.
-
Yes, the LTC2051CS8 can be used with a single-supply voltage. However, the input common-mode range is limited to VCC - 1.5V to VCC + 0.5V, and the output voltage swing is reduced. A detailed explanation can be found in the datasheet.
-
The power consumption of the LTC2051CS8 can be calculated by multiplying the supply voltage (VCC) by the quiescent current (IQ). The quiescent current varies with the supply voltage and operating frequency, and can be found in the datasheet.