Part Details for LTC2051CMS8#PBF by Linear Technology
Results Overview of LTC2051CMS8#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2051CMS8#PBF Information
LTC2051CMS8#PBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2051CMS8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LTC2051 - Dual Zero-Drift Op Amp RoHS: Compliant Status: Active Min Qty: 1 | 17 |
|
$2.9300 / $3.6600 | Buy Now |
Part Details for LTC2051CMS8#PBF
LTC2051CMS8#PBF CAD Models
LTC2051CMS8#PBF Part Data Attributes
|
LTC2051CMS8#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2051CMS8#PBF
Linear Technology
LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LTC2051CMS8#PBF
This table gives cross-reference parts and alternative options found for LTC2051CMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2051CMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2051CMS8#PBF | Analog Devices Inc | $2.8703 | Dual Zero-Drift Operational Amplifiers | LTC2051CMS8#PBF vs LTC2051CMS8#PBF |
LTC2051CMS8#TRPBF | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051CMS8#PBF vs LTC2051CMS8#TRPBF |
LTC2051CMS8#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 2 Func, 3uV Offset-Max, CMOS, PDSO8 | LTC2051CMS8#PBF vs LTC2051CMS8#TR |
LTC2051CMS8#TR | Linear Technology | Check for Price | LTC2051 - Dual Zero-Drift Operational Amplifiers; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC2051CMS8#PBF vs LTC2051CMS8#TR |
LTC2051CMS8#PBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC2051CMS8 is 1.4W, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To minimize noise and ensure optimal performance, it is recommended to follow good PCB layout practices, such as separating analog and digital grounds, using a solid ground plane, and keeping sensitive analog signals away from noisy digital signals.
-
The recommended input capacitance for the LTC2051CMS8 is 10nF to 100nF, depending on the specific application and noise requirements.
-
The LTC2051CMS8 is rated for operation from -40°C to 125°C, but it's recommended to derate the power dissipation at high temperatures to ensure reliable operation.
-
To ensure EMC, it's recommended to follow good design practices, such as using a shielded enclosure, minimizing loop areas, and using filtering and shielding to reduce electromagnetic radiation.