Part Details for LTC2050IS6#TRPBF by Analog Devices Inc
Results Overview of LTC2050IS6#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2050IS6#TRPBF Information
LTC2050IS6#TRPBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2050IS6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC2050IS6#TRPBFCT-ND
|
DigiKey | IC OPAMP ZER-DRIFT 1CIR TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$2.1875 / $5.9800 | Buy Now |
DISTI #
584-LTC2050IS6#TRPBF
|
Mouser Electronics | Precision Amplifiers Zero-Drift Op Amps in SOT-23 RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
|
Analog Devices Inc | Zero-Drift Op Amps in SOT-23 Min Qty: 2500 Package Multiple: 2500 | 3000 |
|
$1.7500 / $5.9800 | Buy Now |
DISTI #
LTC2050IS6TRPBF
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2600 / $2.3500 | Buy Now |
Part Details for LTC2050IS6#TRPBF
LTC2050IS6#TRPBF CAD Models
LTC2050IS6#TRPBF Part Data Attributes
|
LTC2050IS6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2050IS6#TRPBF
Analog Devices Inc
Zero-Drift Operational Amplifiers in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.625 mm |
Alternate Parts for LTC2050IS6#TRPBF
This table gives cross-reference parts and alternative options found for LTC2050IS6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050IS6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2050IS6#TR | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC2050IS6#TRPBF vs LTC2050IS6#TR |
LTC2050IS6 | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC2050IS6#TRPBF vs LTC2050IS6 |
LTC2050CS6#TR | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC2050IS6#TRPBF vs LTC2050CS6#TR |
LTC2050IS6#TRPBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC2050IS6#TRPBF vs LTC2050IS6#TRPBF |
LTC2050CS6#PBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: 0°C to 70°C | LTC2050IS6#TRPBF vs LTC2050CS6#PBF |
LTC2050IS6#PBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC2050IS6#TRPBF vs LTC2050IS6#PBF |
LTC2050IS6#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO6 | LTC2050IS6#TRPBF vs LTC2050IS6#TR |
LTC2050IS6#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2050 involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer board with a dedicated analog ground plane is recommended.
-
The LTC2050 is rated for operation from -40°C to 125°C. Ensure that the device is properly heatsinked, and that the ambient temperature is within the specified range. Also, consider the thermal resistance of the package and the PCB when designing the system.
-
The recommended input voltage range for the LTC2050 is 2.7V to 5.5V. Operating the device outside of this range may affect its performance and reliability.
-
The LTC2050 is an ESD-sensitive device. Handle the device with an anti-static wrist strap or mat, and ensure that the PCB is properly grounded during assembly and testing.
-
The typical settling time of the LTC2050 is around 10μs to 1% of the final value. However, this can vary depending on the specific application and output load.