Part Details for LTC2050IS5#PBF by Analog Devices Inc
Results Overview of LTC2050IS5#PBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2050IS5#PBF Information
LTC2050IS5#PBF by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2050IS5#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 709 |
|
RFQ |
Part Details for LTC2050IS5#PBF
LTC2050IS5#PBF CAD Models
LTC2050IS5#PBF Part Data Attributes
|
LTC2050IS5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC2050IS5#PBF
Analog Devices Inc
Zero-Drift Operational Amplifiers in SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Manufacturer Package Code | 05-08-1635 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.625 mm |
Alternate Parts for LTC2050IS5#PBF
This table gives cross-reference parts and alternative options found for LTC2050IS5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050IS5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2050CS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050IS5#PBF vs LTC2050CS5#TR |
LTC2050CS5#TRPBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2050IS5#PBF vs LTC2050CS5#TRPBF |
LTC2050IS5#TR | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2050IS5#PBF vs LTC2050IS5#TR |
LTC2050IS5#PBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2050IS5#PBF vs LTC2050IS5#PBF |
LTC2050CS5 | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2050IS5#PBF vs LTC2050CS5 |
LTC2050IS5 | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2050IS5#PBF vs LTC2050IS5 |
LTC2050CS5#TR | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2050IS5#PBF vs LTC2050CS5#TR |
LTC2050IS5#PBF Frequently Asked Questions (FAQ)
-
The recommended layout and placement for the LTC2050IS5#PBF involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is connected to. Additionally, it is recommended to use a low-ESR capacitor for the VCC bypass and to keep the analog and digital grounds separate.
-
To ensure the LTC2050IS5#PBF is operating within its specified temperature range, it is recommended to provide adequate heat sinking, use a thermally conductive material for the PCB, and avoid exposing the device to extreme temperatures during storage or operation. The device's temperature range is specified as -40°C to 125°C, and it is recommended to operate it within a temperature range of 0°C to 70°C for optimal performance.
-
The recommended power-up sequence for the LTC2050IS5#PBF involves applying the VCC supply voltage before applying the input signal. This ensures that the device's internal biasing and reference circuits are properly established before the input signal is applied. It is also recommended to use a soft-start circuit to limit the inrush current during power-up.
-
To troubleshoot common issues with the LTC2050IS5#PBF, such as oscillations or instability, it is recommended to check the device's power supply voltage, input signal integrity, and output load impedance. Additionally, it is recommended to verify that the device is properly bypassed and decoupled, and that the PCB layout is optimized for noise reduction. If the issue persists, it may be necessary to consult the device's datasheet or application notes for further guidance.
-
The recommended method for driving the LTC2050IS5#PBF's input pins involves using a low-impedance source, such as an op-amp or a low-impedance voltage source, to drive the input signal. It is also recommended to use a series resistor to limit the input current and prevent damage to the device. Additionally, it is recommended to ensure that the input signal is within the device's specified input voltage range.