Part Details for LTC2050HVIS5#TRPBF by Linear Technology
Results Overview of LTC2050HVIS5#TRPBF by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2050HVIS5#TRPBF Information
LTC2050HVIS5#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2050HVIS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 318 |
|
RFQ | ||
|
Quest Components | OP-AMP, 3 UV OFFSET-MAX, 3 MHZ BAND WIDTH, PDSO5 | 1 |
|
$5.4225 | Buy Now |
|
Vyrian | Amplifiers | 3887 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP CHOPPER 3MHZ TSOT23-5 | 2280 |
|
$4.1709 / $6.2562 | Buy Now |
Part Details for LTC2050HVIS5#TRPBF
LTC2050HVIS5#TRPBF CAD Models
LTC2050HVIS5#TRPBF Part Data Attributes
|
LTC2050HVIS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2050HVIS5#TRPBF
Linear Technology
LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Width | 1.625 mm |
Alternate Parts for LTC2050HVIS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC2050HVIS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050HVIS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2050IS6#TRMPBF | Analog Devices Inc | $2.5133 | Zero-Drift Operational Amplifiers in SOT-23 | LTC2050HVIS5#TRPBF vs LTC2050IS6#TRMPBF |
LTC2050HVCS5#TR | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2050HVIS5#TRPBF vs LTC2050HVCS5#TR |
LTC2050HVHS5#TR | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 125°C | LTC2050HVIS5#TRPBF vs LTC2050HVHS5#TR |
LTC2050HVCS8#TR | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC2050HVIS5#TRPBF vs LTC2050HVCS8#TR |
LTC2050HS6#PBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LTC2050HVIS5#TRPBF vs LTC2050HS6#PBF |
LTC2050HVIS6 | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | LTC2050HVIS5#TRPBF vs LTC2050HVIS6 |
LTC2050HVHS6#TRM | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO6 | LTC2050HVIS5#TRPBF vs LTC2050HVHS6#TRM |
LTC2050CS8#PBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LTC2050HVIS5#TRPBF vs LTC2050CS8#PBF |
LTC2050HVHS6 | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LTC2050HVIS5#TRPBF vs LTC2050HVHS6 |
LTC2050IS8#PBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | LTC2050HVIS5#TRPBF vs LTC2050IS8#PBF |
LTC2050HVIS5#TRPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2050HVIS5#TRPBF involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated analog ground layer is recommended.
-
To ensure accurate voltage regulation, make sure to follow the recommended input and output capacitor values, and keep the input voltage within the specified range. Also, ensure that the device is operated within its specified temperature range and that the output is not overloaded.
-
The maximum output current of the LTC2050HVIS5#TRPBF is 5A. However, it's recommended to derate the output current based on the ambient temperature and the device's thermal characteristics to ensure reliable operation.
-
The LTC2050HVIS5#TRPBF has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, it's still recommended to add external protection circuitry, such as a voltage supervisor or a crowbar circuit, to ensure that the device is protected from extreme voltage conditions.
-
The typical startup time for the LTC2050HVIS5#TRPBF is around 100μs. However, this can vary depending on the input voltage, output capacitance, and other factors. It's recommended to consult the datasheet and application notes for more information.