Part Details for LTC2050HS6#TRMPBF by Linear Technology
Results Overview of LTC2050HS6#TRMPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2050HS6#TRMPBF Information
LTC2050HS6#TRMPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2050HS6#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Amplifiers | 2305 |
|
RFQ |
Part Details for LTC2050HS6#TRMPBF
LTC2050HS6#TRMPBF CAD Models
LTC2050HS6#TRMPBF Part Data Attributes
|
LTC2050HS6#TRMPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2050HS6#TRMPBF
Linear Technology
LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | S6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.004 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 1.625 mm |
Alternate Parts for LTC2050HS6#TRMPBF
This table gives cross-reference parts and alternative options found for LTC2050HS6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050HS6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2050HS6#TRM | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 6; Temperature Range: -40°C to 125°C | LTC2050HS6#TRMPBF vs LTC2050HS6#TRM |
LTC2050HS6#TRMPBF Frequently Asked Questions (FAQ)
-
A good PCB layout for the LTC2050HS6#TRMPBF involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the analog ground. Additionally, it's recommended to use a low-ESR capacitor for the VCC bypass and to keep the noise-sensitive analog signals away from the digital signals.
-
To ensure accurate temperature measurement, it's essential to follow proper thermal design practices, such as using a thermally conductive material for the PCB, keeping the device away from heat sources, and using a thermocouple or thermistor with a high accuracy rating. Additionally, calibrating the device and using a high-precision voltage reference can also improve temperature measurement accuracy.
-
The maximum allowed voltage on the input pins of the LTC2050HS6#TRMPBF is 5.5V, which is the absolute maximum rating. However, the recommended maximum input voltage is 5V to ensure reliable operation and prevent damage to the device.
-
The LTC2050HS6#TRMPBF is rated for operation from -40°C to 125°C, making it suitable for high-temperature environments. However, it's essential to ensure that the device is properly derated for temperature and that the PCB and surrounding components can withstand the high temperatures.
-
Common issues with the LTC2050HS6#TRMPBF include incorrect voltage supply, poor PCB layout, and noise interference. To troubleshoot these issues, start by verifying the power supply voltage, checking the PCB layout for errors, and using a scope to identify noise sources. Additionally, consulting the datasheet and application notes can provide valuable insights and solutions.