Part Details for LTC2050CS5#TRPBF by Linear Technology
Results Overview of LTC2050CS5#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC2050CS5#TRPBF Information
LTC2050CS5#TRPBF by Linear Technology is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LTC2050CS5#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Win Source Electronics | IC OPAMP CHOPPER 3MHZ TSOT23-5 | 6400 |
|
$3.0134 / $3.8924 | Buy Now |
Part Details for LTC2050CS5#TRPBF
LTC2050CS5#TRPBF CAD Models
LTC2050CS5#TRPBF Part Data Attributes
|
LTC2050CS5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC2050CS5#TRPBF
Linear Technology
LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | S5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CHOPPER-STAB | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Nom | 130 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 562000 | |
Width | 1.625 mm |
Alternate Parts for LTC2050CS5#TRPBF
This table gives cross-reference parts and alternative options found for LTC2050CS5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC2050CS5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC2050CS5#TR | Analog Devices Inc | Check for Price | Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO5 | LTC2050CS5#TRPBF vs LTC2050CS5#TR |
LTC2050IS5#TR | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2050CS5#TRPBF vs LTC2050IS5#TR |
LTC2050IS5#PBF | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2050CS5#TRPBF vs LTC2050IS5#PBF |
LTC2050CS5 | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2050CS5#TRPBF vs LTC2050CS5 |
LTC2050IS5 | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C | LTC2050CS5#TRPBF vs LTC2050IS5 |
LTC2050CS5#TR | Linear Technology | Check for Price | LTC2050 - Zero-Drift Operational Amplifiers in SOT-23; Package: SOT; Pins: 5; Temperature Range: 0°C to 70°C | LTC2050CS5#TRPBF vs LTC2050CS5#TR |
LTC2050CS5#TRPBF Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LTC2050CS5 is 1.4W. However, it's recommended to keep the junction temperature below 125°C to ensure reliable operation.
-
To optimize the layout for the LTC2050CS5, keep the input and output capacitors close to the IC, use a solid ground plane, and minimize the length of the input and output traces. Also, ensure that the thermal pad is connected to a solid ground plane to improve heat dissipation.
-
The recommended input capacitor value for the LTC2050CS5 is 10uF to 22uF, with an ESR of 0.1Ω to 1Ω. However, the optimal value may vary depending on the specific application and input voltage.
-
The LTC2050CS5 is rated for operation up to 125°C, but it's recommended to derate the output current and power dissipation at higher temperatures to ensure reliable operation. Consult the datasheet for more information on thermal derating.
-
To protect the LTC2050CS5 from input voltage transients, use a TVS diode or a transient voltage suppressor in parallel with the input capacitor. This will help to clamp the input voltage and prevent damage to the IC.