-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Extended Bandwidth, RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1967IMS8#PBF by Analog Devices Inc is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6351
|
Newark | Rms-Dc Converter, 0.1%, 4Mhz, 340Ua, Accuracy:0.1%, Bandwidth:4Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Digital Ic Case:Msop, No. Of Pins:8Pins, Supply Voltage Range:4.5V To 5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices LTC1967IMS8#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$9.5900 / $17.0600 | Buy Now |
DISTI #
505-LTC1967IMS8#PBF-ND
|
DigiKey | IC RMS TO DC CONVERTER 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5125 In Stock |
|
$9.3125 / $17.0600 | Buy Now |
DISTI #
584-LTC1967IMS8#PBF
|
Mouser Electronics | Power Management Specialized - PMIC Prec Extended B&width, RMS-to-DC Conv RoHS: Compliant | 0 |
|
$9.7500 / $16.1100 | Order Now |
|
Analog Devices Inc | Prec Extended B&width, RMS-to- Package Multiple: 50 | 1475 |
|
$7.4500 / $17.0600 | Buy Now |
DISTI #
35214856
|
Verical | RMS to DC Converter 340uA 8-Pin MSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 450 |
|
$7.5900 | Buy Now |
DISTI #
LTC1967IMS8#PBF
|
Richardson RFPD | MISCELLANEOUS CONVERTER RoHS: Compliant Min Qty: 50 | 0 |
|
$9.6200 / $11.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1967IMS8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1967IMS8#PBF
Analog Devices Inc
Precision Extended Bandwidth, RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1660 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1967IMS8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1967IMS8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1967CMS8#TRPBF | Analog Devices Inc | $6.4870 | Precision Extended Bandwidth, RMS-to-DC Converter | LTC1967IMS8#PBF vs LTC1967CMS8#TRPBF |
LTC1967CMS8#TRPBF | Linear Technology | Check for Price | LTC1967 - Precision Extended Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: 0°C to 70°C | LTC1967IMS8#PBF vs LTC1967CMS8#TRPBF |
LTC1967IMS8#TR | Linear Technology | Check for Price | LTC1967 - Precision Extended Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1967IMS8#PBF vs LTC1967IMS8#TR |
LTC1967CMS8 | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, PDSO8 | LTC1967IMS8#PBF vs LTC1967CMS8 |
LTC1967IMS8#TRPBF | Linear Technology | Check for Price | LTC1967 - Precision Extended Bandwidth, RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1967IMS8#PBF vs LTC1967IMS8#TRPBF |
LTC1967IMS8#TRPBF | Analog Devices Inc | Check for Price | Precision Extended Bandwidth, RMS-to-DC Converter | LTC1967IMS8#PBF vs LTC1967IMS8#TRPBF |
The recommended layout and placement for the LTC1967IMS8 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing the device close to the power supply bypass capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To optimize the performance of the LTC1967IMS8, ensure that the input voltage is within the recommended range, use a low-ESR capacitor for the output filter, and minimize the distance between the device and the output capacitor. Additionally, use a low-noise power supply and ensure good thermal management.
The LTC1967IMS8 has a maximum junction temperature of 150°C. Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking the airflow around the device. The device's thermal pad should be connected to a solid ground plane to improve heat dissipation.
To troubleshoot issues with the LTC1967IMS8, check the input voltage, output voltage, and output current. Verify that the device is properly connected and that the input and output capacitors are of the correct value and type. Use an oscilloscope to check for oscillations or noise on the output.
To minimize EMI with the LTC1967IMS8, use a shielded enclosure, keep the input and output traces short and away from each other, and use a common-mode choke on the input. Ensure that the device is properly decoupled and that the output filter is properly designed.