Part Details for LTC1966IMS8 by Linear Technology
Results Overview of LTC1966IMS8 by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1966IMS8 Information
LTC1966IMS8 by Linear Technology is an Analog Special Function Converter.
Analog Special Function Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for LTC1966IMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Converters | 582 |
|
RFQ | |
|
Win Source Electronics | Precision Micropower, SIGMA RMS-to-DC Converter | IC PREC RMS/DC CONV MCRPWR 8MSOP | 2500 |
|
$10.7800 / $13.9241 | Buy Now |
Part Details for LTC1966IMS8
LTC1966IMS8 CAD Models
LTC1966IMS8 Part Data Attributes
|
LTC1966IMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1966IMS8
Linear Technology
LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.15% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -5 V | |
Negative Supply Voltage-Max | -5.5 V | |
Negative Supply Voltage-Min | ||
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1966IMS8
This table gives cross-reference parts and alternative options found for LTC1966IMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1966IMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1966HMS8#PBF | Analog Devices Inc | $13.6184 | Precision Micropower ΔΣ RMS-to-DC Converter | LTC1966IMS8 vs LTC1966HMS8#PBF |
LTC1966CMS8#TRPBF | Analog Devices Inc | $5.7399 | Precision Micropower ΔΣ RMS-to-DC Converter | LTC1966IMS8 vs LTC1966CMS8#TRPBF |
LTC1966IMS8#PBF | Analog Devices Inc | $8.8598 | Precision Micropower ΔΣ RMS-to-DC Converter | LTC1966IMS8 vs LTC1966IMS8#PBF |
LTC1966HMS8#TRPBF | Analog Devices Inc | Check for Price | Precision Micropower ΔΣ RMS-to-DC Converter | LTC1966IMS8 vs LTC1966HMS8#TRPBF |
LTC1966HMS8#PBF | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 125°C | LTC1966IMS8 vs LTC1966HMS8#PBF |
LTC1966IMS8#TR | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1966IMS8 vs LTC1966IMS8#TR |
LTC1966CMS8#TR | Analog Devices Inc | Check for Price | RMS to DC Converter, 1 Func, CMOS, PDSO8 | LTC1966IMS8 vs LTC1966CMS8#TR |
LTC1966MPMS8#PBF | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -55°C to 125°C | LTC1966IMS8 vs LTC1966MPMS8#PBF |
LTC1966IMS8#PBF | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1966IMS8 vs LTC1966IMS8#PBF |
LTC1966IMS8#TRPBF | Linear Technology | Check for Price | LTC1966 - Precision Micropower, Delta Sigma RMS-to-DC Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1966IMS8 vs LTC1966IMS8#TRPBF |
LTC1966IMS8 Frequently Asked Questions (FAQ)
-
The LTC1966IMS8 is a high-frequency device, and proper layout and placement are crucial for optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane to reduce noise and improve thermal performance.
-
To optimize the performance of the LTC1966IMS8, it is recommended to follow the application notes and design guidelines provided in the datasheet. Additionally, consider factors such as input and output impedance, noise reduction, and thermal management to ensure optimal performance in your specific application.
-
The LTC1966IMS8 is a high-power device that can generate significant heat. It is recommended to provide adequate thermal management, such as a heat sink or thermal pad, to ensure reliable operation and prevent overheating. The datasheet provides thermal resistance and power dissipation information to help with thermal design.
-
To troubleshoot issues with the LTC1966IMS8, start by reviewing the datasheet and application notes to ensure that the device is being used within its recommended operating conditions. Check for proper power supply, input and output connections, and signal integrity. Use oscilloscopes and other diagnostic tools to identify and isolate the issue. If necessary, contact Linear Technology's technical support for further assistance.
-
The LTC1966IMS8 is a high-frequency device that can generate electromagnetic interference (EMI). To minimize EMI and ensure electromagnetic compatibility (EMC), it is recommended to follow proper PCB layout and design practices, such as using shielding, filtering, and grounding techniques. Additionally, consider using EMI-reducing components and materials in your design.