Part Details for LTC1878EMS8 by Linear Technology
Results Overview of LTC1878EMS8 by Linear Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1878EMS8 Information
LTC1878EMS8 by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1878EMS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2369 |
|
RFQ | ||
|
Bristol Electronics | 1130 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 80 |
|
$3.3971 / $7.8400 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,8PIN,PLASTIC | 2822 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,8PIN,PLASTIC | 904 |
|
$6.4013 / $12.8025 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,8PIN,PLASTIC | 827 |
|
$5.2950 / $10.5900 | Buy Now |
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,TSSOP,8PIN,PLASTIC | 64 |
|
$4.9000 / $10.5000 | Buy Now |
|
Win Source Electronics | High Efficiency Monolithic Synchronous Step-Down Regulator | 7000 |
|
$4.1656 / $6.2485 | Buy Now |
Part Details for LTC1878EMS8
LTC1878EMS8 CAD Models
LTC1878EMS8 Part Data Attributes
|
LTC1878EMS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1878EMS8
Linear Technology
LTC1878 - High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.65 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 605 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |