-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 1.5A, 605kHz Switching Freq-Max, CMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1877EMS8 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1877EMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1877EMS8
Analog Devices Inc
Switching Regulator, Current-mode, 1.5A, 605kHz Switching Freq-Max, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.65 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 605 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1877EMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1877EMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPS62020DGQ | Texas Instruments | $1.0878 | Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-HVSSOP -40 to 85 | LTC1877EMS8 vs TPS62020DGQ |
LTC1877EMS8#TRPBF | Analog Devices Inc | $4.8929 | High Efficiency Monolithic Synchronous Step-Down Regulator | LTC1877EMS8 vs LTC1877EMS8#TRPBF |
LTC1877EMS8#PBF | Analog Devices Inc | $4.9026 | High Efficiency Monolithic Synchronous Step-Down Regulator | LTC1877EMS8 vs LTC1877EMS8#PBF |
LTC1877IMS8#PBF | Analog Devices Inc | $5.7112 | High Efficiency Monolithic Synchronous Step-Down Regulator | LTC1877EMS8 vs LTC1877IMS8#PBF |
LTC1877IMS8#TRPBF | Analog Devices Inc | Check for Price | High Efficiency Monolithic Synchronous Step-Down Regulator | LTC1877EMS8 vs LTC1877IMS8#TRPBF |
LTC1877EMS8#TRPBF | Linear Technology | Check for Price | LTC1877 - High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1877EMS8 vs LTC1877EMS8#TRPBF |
LTC1877EMS8#TR | Analog Devices Inc | Check for Price | Switching Regulator, Current-mode, 1.5A, 605kHz Switching Freq-Max, CMOS, PDSO8 | LTC1877EMS8 vs LTC1877EMS8#TR |
LTC1877EMS8 | Linear Technology | Check for Price | LTC1877 - High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1877EMS8 vs LTC1877EMS8 |
LTC1877IMS8#TRPBF | Linear Technology | Check for Price | LTC1877 - High Efficiency Monolithic Synchronous Step-Down Regulator; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | LTC1877EMS8 vs LTC1877IMS8#TRPBF |
TPS62020DGQG4 | Texas Instruments | Check for Price | Adjustable, 600-mA, 95% Efficient Step-Down Converter, 18uA, MSOP-10 10-MSOP-PowerPAD -40 to 85 | LTC1877EMS8 vs TPS62020DGQG4 |