Part Details for LTC1871IMS-7 by Analog Devices Inc
Results Overview of LTC1871IMS-7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1871IMS-7 Information
LTC1871IMS-7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1871IMS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LTC1871IMS-7-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VN5:3623_16965604
|
Arrow Electronics | DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 110 Weeks Date Code: 1752 | Americas - 8 |
|
$44.6800 | Buy Now |
Part Details for LTC1871IMS-7
LTC1871IMS-7 CAD Models
LTC1871IMS-7 Part Data Attributes
|
LTC1871IMS-7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1871IMS-7
Analog Devices Inc
Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for LTC1871IMS-7
This table gives cross-reference parts and alternative options found for LTC1871IMS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1871IMS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1871EMS-7#PBF | Analog Devices Inc | $5.2398 | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | LTC1871IMS-7 vs LTC1871EMS-7#PBF |
LTC1871EMS-7 | Linear Technology | Check for Price | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871IMS-7 vs LTC1871EMS-7 |
LTC1871IMS-7#TRPBF | Linear Technology | Check for Price | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871IMS-7 vs LTC1871IMS-7#TRPBF |
LTC1871EMS-7 | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 | LTC1871IMS-7 vs LTC1871EMS-7 |
LTC1871EMS-7#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 | LTC1871IMS-7 vs LTC1871EMS-7#TR |
LTC1871IMS-7#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 | LTC1871IMS-7 vs LTC1871IMS-7#TR |
LTC1871IMS-7 | Linear Technology | Check for Price | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871IMS-7 vs LTC1871IMS-7 |
LTC1871IMS-7 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1871IMS-7 is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
-
The LTC1871IMS-7 is rated for operation up to 125°C, but it's essential to consider the thermal management and ensure that the device is properly cooled to prevent overheating.
-
The output voltage ripple can be calculated using the formula: ΔVout = (Iout * ESL) / (Cout * fsw), where Iout is the output current, ESL is the equivalent series inductance of the output capacitor, Cout is the output capacitance, and fsw is the switching frequency.
-
The recommended PCB layout for the LTC1871IMS-7 involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces to reduce noise and EMI.