Part Details for LTC1871HMS#TRPBF by Analog Devices Inc
Results Overview of LTC1871HMS#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1871HMS#TRPBF Information
LTC1871HMS#TRPBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1871HMS#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC1871HMS#TRPBFCT-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
798 In Stock |
|
$5.0500 / $10.7500 | Buy Now |
DISTI #
584-LTC1871HMS#TRPBF
|
Mouser Electronics | Switching Controllers Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller RoHS: Compliant | 1744 |
|
$5.1500 / $9.2400 | Buy Now |
|
Analog Devices Inc | Wide In Rng, No RSENSE C Mode Min Qty: 1 Package Multiple: 2500 | 160 |
|
$4.0400 / $10.7500 | Buy Now |
DISTI #
LTC1871HMSTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.2100 / $5.4300 | Buy Now |
Part Details for LTC1871HMS#TRPBF
LTC1871HMS#TRPBF CAD Models
LTC1871HMS#TRPBF Part Data Attributes
|
LTC1871HMS#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1871HMS#TRPBF
Analog Devices Inc
Wide Input Range, No RSENSE™ Current Mode Boost, Flyback and SEPIC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE SKIP MODE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1871HMS#TRPBF
This table gives cross-reference parts and alternative options found for LTC1871HMS#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1871HMS#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1871IMS#TR | Linear Technology | Check for Price | LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871HMS#TRPBF vs LTC1871IMS#TR |
LTC1871HMS#TRPBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LTC1871HMS is 60V, but it's recommended to keep it below 50V for reliable operation.
-
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor.
-
The LTC1871HMS is rated for operation up to 125°C, but it's essential to consider the thermal management and derate the output current accordingly to ensure reliable operation.
-
To protect the LTC1871HMS from input voltage transients and surges, it's recommended to use a TVS diode or a transient voltage suppressor at the input, and to follow the recommended PCB layout guidelines.
-
Yes, the LTC1871HMS can be used in a parallel configuration to increase the output current, but it's essential to follow the recommended guidelines for paralleling switching regulators to ensure stable operation.