Part Details for LTC1871HMS#PBF by Linear Technology
Results Overview of LTC1871HMS#PBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1871HMS#PBF Information
LTC1871HMS#PBF by Linear Technology is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LTC1871HMS#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 261 |
|
RFQ | |
|
Win Source Electronics | IC REG CTRLR MULT TOP 10MSOP | 6500 |
|
$13.0573 / $19.5853 | Buy Now |
Part Details for LTC1871HMS#PBF
LTC1871HMS#PBF CAD Models
LTC1871HMS#PBF Part Data Attributes
|
LTC1871HMS#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC1871HMS#PBF
Linear Technology
LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | MS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC1871HMS#PBF
This table gives cross-reference parts and alternative options found for LTC1871HMS#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1871HMS#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1871EMS#TRPBF | Analog Devices Inc | $4.6167 | Wide Input Range, No RSENSE™ Current Mode Boost, Flyback and SEPIC Controller | LTC1871HMS#PBF vs LTC1871EMS#TRPBF |
LTC1871IMS#TRPBF | Linear Technology | Check for Price | LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871HMS#PBF vs LTC1871IMS#TRPBF |
LTC1871EMS#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 0.05A, 1000kHz Switching Freq-Max, PDSO10 | LTC1871HMS#PBF vs LTC1871EMS#TR |
LTC1871EMS#PBF | Linear Technology | Check for Price | LTC1871 - Wide Input Range, No RSENSE Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871HMS#PBF vs LTC1871EMS#PBF |
LTC1871HMS#PBF Frequently Asked Questions (FAQ)
-
The maximum input voltage that the LTC1871HMS can handle is 36V, but it's recommended to keep it below 30V for reliable operation.
-
To ensure the stability of the output voltage, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, use a low-ESR capacitor for the input capacitor.
-
The minimum input voltage required for the LTC1871HMS to operate is 7V, but it's recommended to keep it above 8V for reliable operation.
-
The LTC1871HMS is rated for operation up to 125°C, but it's recommended to derate the output current at high temperatures to prevent overheating.
-
The output voltage of the LTC1871HMS can be calculated using the formula: Vout = 0.8V * (1 + R1/R2), where R1 and R2 are the resistors in the feedback network.