-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LTC1871EMS-7#PBF by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6337
|
Newark | Dc/Dc Controller, 36V, Msop, Control Mode:Current Mode Control, Supply Voltage Min:6V, Supply Voltage Max:36V, No. Of Outputs:1Outputs, Duty Cycle (%):92%, Ic Case/Package:Msop, No. Of Pins:10Pins, Switching Frequency:1Mhz Rohs Compliant: Yes |Analog Devices LTC1871EMS-7#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$4.6300 / $8.1300 | Buy Now |
DISTI #
LTC1871EMS-7#PBF-ND
|
DigiKey | IC REG CTRLR MULT TOP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4856 In Stock |
|
$4.3875 / $9.6800 | Buy Now |
DISTI #
584-LTC1871EMS-7#PBF
|
Mouser Electronics | Switching Controllers Hi In V, C Mode Boost, Fly & SEPIC Cntr RoHS: Compliant | 3303 |
|
$4.5800 / $8.1300 | Buy Now |
|
Analog Devices Inc | Hi In V, C Mode Boost, Fly & S Package Multiple: 50 | 2522 |
|
$2.7009 / $9.6800 | Buy Now |
DISTI #
LTC1871EMS-7PBF
|
TME | PMIC, DC/DC converter, Uin: 2.5÷36VDC, Uout: 1.23÷36VDC, 50mA, SMD Min Qty: 1 | 0 |
|
$5.9400 / $8.1800 | RFQ |
DISTI #
LTC1871EMS-7PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$4.5300 / $4.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC1871EMS-7#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC1871EMS-7#PBF
Analog Devices Inc
High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1661 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 6 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC1871EMS-7#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC1871EMS-7#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LTC1871IMS-7#PBF | Analog Devices Inc | $4.7032 | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | LTC1871EMS-7#PBF vs LTC1871IMS-7#PBF |
LTC1871EMS-7#TRPBF | Analog Devices Inc | $4.8611 | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | LTC1871EMS-7#PBF vs LTC1871EMS-7#TRPBF |
LTC1871EMS-7 | Linear Technology | Check for Price | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871EMS-7#PBF vs LTC1871EMS-7 |
LTC1871IMS-7#PBF | Linear Technology | Check for Price | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871EMS-7#PBF vs LTC1871IMS-7#PBF |
LTC1871IMS-7#TRPBF | Analog Devices Inc | Check for Price | High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller | LTC1871EMS-7#PBF vs LTC1871IMS-7#TRPBF |
LTC1871EMS-7#TR | Linear Technology | Check for Price | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871EMS-7#PBF vs LTC1871EMS-7#TR |
LTC1871EMS-7#TRPBF | Linear Technology | Check for Price | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871EMS-7#PBF vs LTC1871EMS-7#TRPBF |
LTC1871IMS-7#TRPBF | Linear Technology | Check for Price | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871EMS-7#PBF vs LTC1871IMS-7#TRPBF |
LTC1871IMS-7#TR | Analog Devices Inc | Check for Price | Switching Controller, Current-mode, 1000kHz Switching Freq-Max, PDSO10 | LTC1871EMS-7#PBF vs LTC1871IMS-7#TR |
LTC1871IMS-7 | Linear Technology | Check for Price | LTC1871-7 - High Input Voltage, Current Mode Boost, Flyback and SEPIC Controller; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | LTC1871EMS-7#PBF vs LTC1871IMS-7 |
The maximum input voltage that can be applied to the LTC1871EMS-7#PBF is 60V, but it's recommended to operate within the specified input voltage range of 4.5V to 36V for optimal performance.
To ensure the stability of the output voltage, it's essential to follow the recommended layout and component selection guidelines, including the use of a suitable output capacitor and a low-ESR input capacitor. Additionally, the input voltage should be well-regulated and free of noise.
The maximum output current that the LTC1871EMS-7#PBF can deliver is 1.5A, but it's recommended to operate within the specified output current range of 0A to 1.2A for optimal performance and reliability.
To protect the LTC1871EMS-7#PBF from overcurrent and overheating, it's recommended to implement overcurrent protection (OCP) and overtemperature protection (OTP) mechanisms, such as using a current sense resistor and a thermal shutdown circuit.
The recommended PCB layout for the LTC1871EMS-7#PBF involves placing the input capacitor close to the VIN pin, keeping the output capacitor close to the VOUT pin, and using a solid ground plane to minimize noise and EMI.